Analog Devices AD5754RBREZ

DAC 4-CH Resistor-String 16-bit 24-Pin TSSOP EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins24
Technical
Conversion Rate1.1 Msps
Differential OutputNo
Integral Nonlinearity (INL)16 LSB
InterfaceSPI, Serial
Max Dual Supply Voltage16.5 V
Max Input Voltage3 V
Max Operating Temperature85 °C
Max Output Voltage21.6 V
Max Power Dissipation310 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage4.5 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage10 V
Min Supply Voltage4.5 V
Number of Bits16
Number of Channels4
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Number of Outputs4
Output TypeVoltage
PolarityBipolar, Unipolar
Power Dissipation310 mW
Resolution2 B
Sampling Rate1.1 Msps
Schedule B8542390000
Settling Time7.5 µs
Slew Rate3.5 V/µs
Dimensions
Height1.05 mm
Length7.9 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5754RBREZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages12 years ago
Datasheet32 pages13 years ago
Augswan
Datasheet33 pages7 years ago
Newark
Datasheet32 pages8 years ago
iiiC
Datasheet32 pages12 years ago

Inventory History

3 month trend:
-1.61%

Alternate Parts

Price @ 1000
$ 22.94
$ 23.025
$ 23.025
Stock
212,851
223,789
223,789
Authorized Distributors
10
8
8
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Bits
16
16
16
Settling Time
7.5 µs
7.5 µs
7.5 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5754RBREZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD5754RBREZ provided by its distributors.

DAC 4-CH Resistor-String 16-bit 24-Pin TSSOP EP Tube
Complete, Quad, 16-Bit, Serial Input, Unipolar/Bipolar Voltage Output DAC
Digital to Analog Converters - DAC IC Dual 16-Bit VOut
Dac, 16Bit, Tssop-Ep-24, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:± 4.5V To ± 16.5V; Adc/Dac Case Style:Tssop-Ep; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD5754RBREZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5754RBREZ .

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins24
Technical
Conversion Rate1.1 Msps
Differential OutputNo
Integral Nonlinearity (INL)16 LSB
InterfaceSPI, Serial
Max Dual Supply Voltage16.5 V
Max Input Voltage3 V
Max Operating Temperature85 °C
Max Output Voltage21.6 V
Max Power Dissipation310 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage4.5 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage10 V
Min Supply Voltage4.5 V
Number of Bits16
Number of Channels4
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Number of Outputs4
Output TypeVoltage
PolarityBipolar, Unipolar
Power Dissipation310 mW
Resolution2 B
Sampling Rate1.1 Msps
Schedule B8542390000
Settling Time7.5 µs
Slew Rate3.5 V/µs
Dimensions
Height1.05 mm
Length7.9 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5754RBREZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages12 years ago
Datasheet32 pages13 years ago
Augswan
Datasheet33 pages7 years ago
Newark
Datasheet32 pages8 years ago
iiiC
Datasheet32 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements