Analog Devices AD5687RBRUZ

DAC 2-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Differential OutputNo
Evaluation KitYes
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Input Voltage5.5 V
Max Operating Temperature105 °C
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Nominal Supply Current1.1 mA
Number of Bits12
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Output TypeVoltage
Power Dissipation7.2 mW
Resolution1.5 B
Sampling Rate6.3 Msps
Schedule B8542390000
Settling Time5 µs
Signal to Noise Ratio (SNR)90 dB
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5687RBRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
element14 APAC
Datasheet28 pages11 years ago
Augswan
Datasheet28 pages7 years ago
Newark
Datasheet28 pages4 years ago
Arrow.cn
Datasheet28 pages9 years ago

Inventory History

3 month trend:
+0.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5687RBRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD5687RBRUZ provided by its distributors.

DAC 2-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Dual, 12-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface
Digital to Analog Converters - DAC 12B 2ch SPI nanoDAC+ with on-chip ref
Dac, 12Bit, Tssop-16, -40 To 105Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, 4 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5687RBRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Differential OutputNo
Evaluation KitYes
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Input Voltage5.5 V
Max Operating Temperature105 °C
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Nominal Supply Current1.1 mA
Number of Bits12
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Output TypeVoltage
Power Dissipation7.2 mW
Resolution1.5 B
Sampling Rate6.3 Msps
Schedule B8542390000
Settling Time5 µs
Signal to Noise Ratio (SNR)90 dB
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5687RBRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
element14 APAC
Datasheet28 pages11 years ago
Augswan
Datasheet28 pages7 years ago
Newark
Datasheet28 pages4 years ago
Arrow.cn
Datasheet28 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements