Analog Devices AD5665BCPZ-R2

Serial Input Loading 4 Us Settling Time 16-BIT Dac PDSO10
In Stock

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins10
Technical
Conversion Rate333 ksps
Differential OutputNo
Integral Nonlinearity (INL)16 LSB
Interface2-Wire, I2C, Serial
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits16
Number of Channels4
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Output TypeVoltage
PolarityUnipolar
Power Dissipation6.38 mW
Resolution2 B
Sampling Rate333 ksps
Settling Time7 µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5665BCPZ-R2.

Upverter
Datasheet36 pages11 years ago
Datasheet36 pages14 years ago
SHENGYU ELECTRONICS
Datasheet36 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.64
$ 12.85
$ 12.85
Stock
5,420,871
281,957
281,957
Authorized Distributors
1
7
7
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
10
10
10
Number of Bits
16
16
16
Settling Time
7 µs
4 µs
4 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5665BCPZ-R2.

Related Parts

Descriptions

Descriptions of Analog Devices AD5665BCPZ-R2 provided by its distributors.

SERIAL INPUT LOADING 4 us SETTLING TIME 16-BIT DAC PDSO10
DAC 4-CH Resistor-String 16-bit 10-Pin LFCSP EP T/R
The AD5625R/AD5645R/AD5665R and AD5625/AD5665 members of the nanoDAC® family are low power, quad, 12-/ 14-/16-bit, buffered voltage-out DACs with/without an on-chip reference. All devices operate from a single 2.7 V to 5.5 V supply, are guaranteed monotonic by design, and have an I2 C-compatible serial interface. The AD5625R/AD5645R/AD5665R have an on-chip reference. The LFCSP versions of the AD5625R/AD5645R/AD5665R have a 1.25 V or 2.5 V, 10 ppm/°C reference, giving a full-scale output range of 2.5 V or 5 V; the TSSOP versions of the AD5625R/AD5645R/AD5665R have a 2.5 V, 5 ppm/°C reference, giving a full-scale output range of 5 V. The WLCSP has a 1.25 V reference. The on-chip reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The AD5625/AD5665 require an external reference voltage to set the output range of the DAC. The device incorporates a power-on reset circuit that ensures that the DAC output powers up to 0 V (POR = GND) or midscale (POR = VDD) and remains there until a valid write occurs. The on-chip precision output amplifier enables rail-to-rail output swing. The AD5625R/AD5645R/AD5665R and AD5625/AD5665 use a 2-wire I2C-compatible serial interface that operates in standard (100 kHz), fast (400 kHz), and high speed (3.4 MHz) modes. Applications Process control Data acquisition systems Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins10
Technical
Conversion Rate333 ksps
Differential OutputNo
Integral Nonlinearity (INL)16 LSB
Interface2-Wire, I2C, Serial
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits16
Number of Channels4
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Output TypeVoltage
PolarityUnipolar
Power Dissipation6.38 mW
Resolution2 B
Sampling Rate333 ksps
Settling Time7 µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5665BCPZ-R2.

Upverter
Datasheet36 pages11 years ago
Datasheet36 pages14 years ago
SHENGYU ELECTRONICS
Datasheet36 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago