Analog Devices AD5663BCPZ-REEL7

DAC 2-CH Resistor-String 16-bit 10-Pin LFCSP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins10
Technical
Conversion Rate220 ksps
Differential OutputNo
Integral Nonlinearity (INL)12 LSB
InterfaceSPI, Serial
Max Input Voltage5.5 V
Max Operating Temperature105 °C
Max Output Voltage5.5 V
Max Power Dissipation2.5 mW
Max Supply Voltage5.5 V
Min Input Voltage750 mV
Min Operating Temperature-40 °C
Min Output Voltage750 mV
Min Supply Voltage2.7 V
Number of Bits16
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Output TypeVoltage
PolarityUnipolar
Power Dissipation2.5 mW
Resolution2 B
Sampling Rate220 ksps
Settling Time4 µs
Slew Rate1.8 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5663BCPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages17 years ago
Augswan
Datasheet25 pages7 years ago
iiiC
Datasheet24 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.8
$ 4.12
$ 4.12
Stock
111,645
54,615
54,615
Authorized Distributors
5
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
10
10
10
Number of Bits
16
16
16
Settling Time
4 µs
7 µs
7 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
12 LSB
12 LSB
12 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5663BCPZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD5663BCPZ-REEL7 provided by its distributors.

DAC 2-CH Resistor-String 16-bit 10-Pin LFCSP EP T/R
2.7 V to 5.5 V, 250 μA, Rail-to-Rail Output, Dual 16-Bit nanoDAC®
Digital to Analog Converters - DAC Dual 16-Bit IC 4uS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5663BCPZREEL7

Technical Specifications

Physical
Case/PackageLFCSP EP
Contact PlatingTin
Number of Pins10
Technical
Conversion Rate220 ksps
Differential OutputNo
Integral Nonlinearity (INL)12 LSB
InterfaceSPI, Serial
Max Input Voltage5.5 V
Max Operating Temperature105 °C
Max Output Voltage5.5 V
Max Power Dissipation2.5 mW
Max Supply Voltage5.5 V
Min Input Voltage750 mV
Min Operating Temperature-40 °C
Min Output Voltage750 mV
Min Supply Voltage2.7 V
Number of Bits16
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Output TypeVoltage
PolarityUnipolar
Power Dissipation2.5 mW
Resolution2 B
Sampling Rate220 ksps
Settling Time4 µs
Slew Rate1.8 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5663BCPZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages17 years ago
Augswan
Datasheet25 pages7 years ago
iiiC
Datasheet24 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements