Analog Devices AD5660CRM-3

DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube

Price and Stock

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Conversion Rate125 ksps
Differential OutputNo
Integral Nonlinearity (INL)16 LSB
InterfaceSPI, Serial
Max Input Voltage2.5 V
Max Operating Temperature105 °C
Max Output Voltage5 V
Max Power Dissipation5 mW
Max Supply Voltage5.5 V
Min Input Voltage1.25 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Number of Bits16
Number of Channels1
Number of Converters1
Number of D/A Converters1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
Power Dissipation5.5 mW
Resolution2 B
Sampling Rate125 ksps
Settling Time8 µs
Slew Rate1.5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5660CRM-3.

SHENGYU ELECTRONICS
Datasheet28 pages10 years ago
Upverter
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
DigiKey
Datasheet24 pages17 years ago

Alternate Parts

Price @ 1000
$ 6.999
$ 6.999
Stock
44,771
214,035
214,035
Authorized Distributors
0
7
7
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
8 µs
8 µs
8 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Polarity
-
Bipolar
Bipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
2.7 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5660CRM-3.

Related Parts

Descriptions

Descriptions of Analog Devices AD5660CRM-3 provided by its distributors.

DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube
Digital to Analog Converters - DAC SGL 16-Bit w/ 5 PPM/oC On-Chip Ref
The AD5620/AD5640/AD5660, members of the nanoDAC® family of devices, are low power, single, 12-/14-/16-bit, buffered voltage-out DACs and are guaranteed monotonic by design. The AD5620/AD5640/AD5660-1 parts include an internal, 1.25 V, 5 ppm/°C reference, giving a full-scale output voltage range of 2.5 V. The AD5620/AD5640/AD5660-2-3 parts include an internal, 2.5 V, 5 ppm/°C reference, giving a full-scale output voltage range of 5 V. The reference associated with each part is available at the VREFOUT pin. The parts incorporate a power-on reset circuit to ensure that the DAC output powers up to 0 V (AD5620/AD5640/AD5660-1-2) or midscale (AD5620-3 and AD5660-3) and remains there until a valid write takes place. The parts contain a power-down feature that reduces the current consumption of the device to 480 nA at 5 V and provides software-selectable output loads while in power-down mode. The power consumption is 2.5 mW at 5 V, reducing to 1 μW in power-down mode. The AD5620/AD5640/AD5660 on-chip precision output amplifier allows rail-to-rail output swing to be achieved. For remote sensing applications, the output amplifier’s inverting input is available to the user. The AD5620/AD5640/AD5660 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. Product Highlights 16-bit nanoDAC — 12-bit accuracy guaranteed. On-chip, 1.25 V/2.5 V, 5 ppm/°C reference. Available in 8-lead SOT-23 and 8-lead MSOP packages. Power-on reset to 0 V or midscale. 10 µs settling time. Applications Process control Data acquisition systems Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5660CRM3

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Conversion Rate125 ksps
Differential OutputNo
Integral Nonlinearity (INL)16 LSB
InterfaceSPI, Serial
Max Input Voltage2.5 V
Max Operating Temperature105 °C
Max Output Voltage5 V
Max Power Dissipation5 mW
Max Supply Voltage5.5 V
Min Input Voltage1.25 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Number of Bits16
Number of Channels1
Number of Converters1
Number of D/A Converters1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
Power Dissipation5.5 mW
Resolution2 B
Sampling Rate125 ksps
Settling Time8 µs
Slew Rate1.5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5660CRM-3.

SHENGYU ELECTRONICS
Datasheet28 pages10 years ago
Upverter
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
DigiKey
Datasheet24 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago