Analog Devices AD5641BKSZ-REEL7

DAC 1-CH Resistor-String 14-bit 6-Pin SC-70 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Conversion Rate1.7 Msps
Differential Nonlinearity1 LSB
Differential OutputNo
Integral Nonlinearity (INL)4 LSB
InterfaceSPI, Serial
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Voltage5.5 V
Max Power Dissipation550 µW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.7 V
Min Supply Voltage2.7 V
Nominal Supply Current75 µA
Number of Bits14
Number of Channels1
Number of Converters1
Number of D/A Converters1
Output TypeVoltage
PackagingTape & Reel
Power Dissipation5.5 mW
Resolution1.75 B
Sampling Rate1.7 Msps
Schedule B8542390000
Settling Time6 µs
Slew Rate0.5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5641BKSZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet20 pages12 years ago
Datasheet20 pages16 years ago
Augswan
Datasheet21 pages12 years ago

Inventory History

3 month trend:
-8.13%

Alternate Parts

Price @ 1000
$ 3.477
$ 3.47
$ 3.47
Stock
159,751
160,994
160,994
Authorized Distributors
7
10
10
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Bits
14
14
14
Settling Time
6 µs
6 µs
6 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5641BKSZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD5641BKSZ-REEL7 provided by its distributors.

DAC 1-CH Resistor-String 14-bit 6-Pin SC-70 T/R
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
DIGITAL TO ANALOG CONVERTER DAC, 14 BIT, SC70-6
2.7 V to 5.5 V, nanoDAC®, SPI Interface in LFCSP and SC70
10us 2.7V~5.5V 14Bit SC-70-6 Digital To Analog Converters (DACs) ROHS
Single 2.7-5.5V 14Bit DAC in S

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSC
Number of Pins6
Technical
Conversion Rate1.7 Msps
Differential Nonlinearity1 LSB
Differential OutputNo
Integral Nonlinearity (INL)4 LSB
InterfaceSPI, Serial
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Voltage5.5 V
Max Power Dissipation550 µW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.7 V
Min Supply Voltage2.7 V
Nominal Supply Current75 µA
Number of Bits14
Number of Channels1
Number of Converters1
Number of D/A Converters1
Output TypeVoltage
PackagingTape & Reel
Power Dissipation5.5 mW
Resolution1.75 B
Sampling Rate1.7 Msps
Schedule B8542390000
Settling Time6 µs
Slew Rate0.5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5641BKSZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet20 pages12 years ago
Datasheet20 pages16 years ago
Augswan
Datasheet21 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements