Analog Devices AD557JPZ

DACPORT Low Cost, Complete µP-Compatible 8-Bit DAC
EOL

Price and Stock

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
Number of Pins20
Technical
Conversion Rate1.25 Msps
Differential OutputYes
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Output Voltage2.56 V
Max Power Dissipation125 mW
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Output Voltage2.56 V
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Bits8
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
PolarityUnipolar
Power Dissipation125 mW
Resolution1 B
Sampling Rate1.25 Msps
Schedule B8542390000
Settling Time800 ns
Dimensions
Height3.68 mm
Length9.04 mm
Width9.04 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD557JPZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet6 pages23 years ago
Datasheet6 pages23 years ago
Augswan
Datasheet7 pages23 years ago

Inventory History

3 month trend:
-98.68%

Alternate Parts

Price @ 1000
$ 11.57
$ 12.52
Stock
172,908
80,998
Authorized Distributors
2
5
Case/Package
PLCC
PLCC
Number of Pins
20
20
Number of Bits
8
8
Settling Time
800 ns
800 ns
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 6 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD557JPZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD557JPZ provided by its distributors.

DACPORT Low Cost, Complete µP-Compatible 8-Bit DAC
DAC; DAC; 8 BITS; 20; PLCC; 4.5 TO 5.5 V; 0 TO 2.56 V; 0 DEGC; 70
DAC 1-CH R-2R/Current Steering 8-bit 20-Pin PLCC Tube
Dac, 8Bit, Plcc-20, 0 To 70Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Plcc; No. Of Pins:20Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD557JPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD557JPZ .

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
Number of Pins20
Technical
Conversion Rate1.25 Msps
Differential OutputYes
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature70 °C
Max Output Voltage2.56 V
Max Power Dissipation125 mW
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Output Voltage2.56 V
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Bits8
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
PolarityUnipolar
Power Dissipation125 mW
Resolution1 B
Sampling Rate1.25 Msps
Schedule B8542390000
Settling Time800 ns
Dimensions
Height3.68 mm
Length9.04 mm
Width9.04 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD557JPZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet6 pages23 years ago
Datasheet6 pages23 years ago
Augswan
Datasheet7 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements