Analog Devices AD5555CRUZ-REEL7

Serial Input Loading 0.5 Us Settling Time 14-BIT Dac PDSO16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins16
Technical
Conversion Rate2 Msps
Differential OutputNo
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Input Voltage12 V
Max Operating Temperature85 °C
Max Output Voltage24 V
Max Power Dissipation55 µW
Max Supply Voltage5.5 V
Min Input Voltage-12 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage4.5 V
Number of Bits14
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation55 µW
Resolution1.75 B
Sampling Rate2 Msps
Settling Time500 ns
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5555CRUZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Upverter
Datasheet24 pages12 years ago
Datasheet24 pages10 years ago
Datasheet16 pages14 years ago
Augswan
Datasheet23 pages8 years ago
DigiKey
Datasheet16 pages20 years ago

Alternate Parts

Price @ 1000
$ 14.601
$ 13.385
$ 13.385
Stock
118,602
128,207
128,207
Authorized Distributors
3
11
11
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
14
14
14
Settling Time
500 ns
500 ns
500 ns
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5555CRUZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD5555CRUZ-REEL7 provided by its distributors.

SERIAL INPUT LOADING 0.5 us SETTLING TIME 14-BIT DAC PDSO16
Precision DUAL 16-Bit 14-Bit-DACs in Compact TSSOP Packages
DAC 2-CH R-2R/Current Steering 14-bit 16-Pin TSSOP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins16
Technical
Conversion Rate2 Msps
Differential OutputNo
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Input Voltage12 V
Max Operating Temperature85 °C
Max Output Voltage24 V
Max Power Dissipation55 µW
Max Supply Voltage5.5 V
Min Input Voltage-12 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage4.5 V
Number of Bits14
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation55 µW
Resolution1.75 B
Sampling Rate2 Msps
Settling Time500 ns
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5555CRUZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Upverter
Datasheet24 pages12 years ago
Datasheet24 pages10 years ago
Datasheet16 pages14 years ago
Augswan
Datasheet23 pages8 years ago
DigiKey
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements