Analog Devices AD5547BRUZ

Dual Current Output, Parallel Input, 16-Bit Multiplying DACs with 4-Quadrant Resistors
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins38
Technical
Conversion Rate2 Msps
Data Rate2 Mbps
Differential OutputNo
Integral Nonlinearity (INL)2 LSB
InterfaceParallel
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Voltage36 V
Max Power Dissipation55 µW
Max Supply Voltage5.5 V
Min Input Voltage-18 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Nominal Supply Current10 µA
Number of Bits16
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Number of Outputs2
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Dissipation55 µW
Resolution2 B
Sampling Rate2 Msps
Schedule B8542390000
Settling Time500 ns
Dimensions
Height1.05 mm
Length9.7 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5547BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages11 years ago
Upverter
Datasheet20 pages12 years ago
Datasheet20 pages14 years ago
Farnell
Datasheet12 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages19 years ago
iiiC
Datasheet20 pages12 years ago
element14
Datasheet20 pages13 years ago

Inventory History

3 month trend:
-10.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5547BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD5547BRUZ provided by its distributors.

Dual Current Output, Parallel Input, 16-Bit Multiplying DACs with 4-Quadrant Resistors
PARALLEL WORD INPUT LOADING 0.5 us SETTLING TIME 16-BIT DAC PDSO38
Digital to Analog Converters - DAC Dual 16 Bit Parallel I-out output
Digital to Analog Converter 2 Channel Rail to Rail 16-Bit 38-Pin TSSOP
DA CONVERTER, 16BIT, TSSOP; Available until stocks are exhausted Alternative available
Da Converter, 16Bit, Tssop; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:38Pins; Input Channel Type:Parallel; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices AD5547BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5547BRUZ .

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins38
Technical
Conversion Rate2 Msps
Data Rate2 Mbps
Differential OutputNo
Integral Nonlinearity (INL)2 LSB
InterfaceParallel
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Voltage36 V
Max Power Dissipation55 µW
Max Supply Voltage5.5 V
Min Input Voltage-18 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Nominal Supply Current10 µA
Number of Bits16
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Number of Outputs2
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Dissipation55 µW
Resolution2 B
Sampling Rate2 Msps
Schedule B8542390000
Settling Time500 ns
Dimensions
Height1.05 mm
Length9.7 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5547BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages11 years ago
Upverter
Datasheet20 pages12 years ago
Datasheet20 pages14 years ago
Farnell
Datasheet12 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages19 years ago
iiiC
Datasheet20 pages12 years ago
element14
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements