Analog Devices AD5542JRZ-REEL7

Serial Input Loading 1 Us Settling Time 16-BIT Dac PDSO14
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins14
Technical
Conversion Rate1.5 Msps
Differential OutputNo
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Output Voltage10 V
Max Power Dissipation6.05 mW
Max Supply Voltage5.5 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage2 V
Min Supply Voltage4.5 V
Number of Bits16
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingTape & Reel (TR)
PolarityBipolar, Unipolar
Power Dissipation750 µW
Resolution2 B
Sampling Rate1.5 Msps
Settling Time1 µs
Signal to Noise Ratio (SNR)92 dB
Slew Rate25 V/µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5542JRZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages12 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
DigiKey
Datasheet12 pages24 years ago

Alternate Parts

Price @ 1000
$ 18.211
$ 22.66
$ 22.66
Stock
34,756
108,717
108,717
Authorized Distributors
3
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
16
16
16
Settling Time
1 µs
1 µs
1 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5542JRZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD5542JRZ-REEL7 provided by its distributors.

SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO14
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
DAC 1-CH Segment 16-bit 14-Pin SOIC N T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5542JRZREEL7

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins14
Technical
Conversion Rate1.5 Msps
Differential OutputNo
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Output Voltage10 V
Max Power Dissipation6.05 mW
Max Supply Voltage5.5 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage2 V
Min Supply Voltage4.5 V
Number of Bits16
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingTape & Reel (TR)
PolarityBipolar, Unipolar
Power Dissipation750 µW
Resolution2 B
Sampling Rate1.5 Msps
Settling Time1 µs
Signal to Noise Ratio (SNR)92 dB
Slew Rate25 V/µs
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5542JRZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages12 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
DigiKey
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements