Analog Devices AD5541CRZ

DAC, 16BIT, NSOIC-8, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Conversion Rate1.5 Msps
Differential OutputNo
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Output Voltage5 V
Max Power Dissipation6.05 mW
Max Supply Voltage5.5 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage4.5 V
Nominal Supply Current125 µA
Number of Bits16
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
PolarityUnipolar
Power Dissipation750 µW
Resolution2 B
Sampling Rate1.5 Msps
Schedule B8542390000
Settling Time1 µs
Signal to Noise Ratio (SNR)92 dB
Slew Rate25 V/µs
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5541CRZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages12 years ago
Upverter
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet20 pages13 years ago
element14 APAC
Datasheet20 pages12 years ago
iiiC
Datasheet20 pages12 years ago
DigiKey
Datasheet12 pages24 years ago

Inventory History

3 month trend:
-19.29%

Alternate Parts

Price @ 1000
$ 35.485
$ 23.395
$ 23.395
Stock
288,822
120,018
120,018
Authorized Distributors
11
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
1 µs
1 µs
1 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5541CRZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD5541CRZ provided by its distributors.

DAC, 16BIT, NSOIC-8, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
Digital to Analog Converters - DAC IC 16-Bit DAC Serial Input VTG Out
DAC 1-CH Segment 16-bit 8-Pin SOIC N Tube
Digital to Analogue Converter, 16 bit, 1.5 MSPS, Serial, 2.7V to 5.5V, NSOIC, 8 RoHS Compliant: Yes
1us 2.7V~5.5V ±0.5LSB 16Bit SOIC-8 Digital To Analog Converters (DACs) ROHS
Dac, 16Bit, Nsoic-8, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Nsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5541CRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5541CRZ .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Conversion Rate1.5 Msps
Differential OutputNo
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Output Voltage5 V
Max Power Dissipation6.05 mW
Max Supply Voltage5.5 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage4.5 V
Nominal Supply Current125 µA
Number of Bits16
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
PolarityUnipolar
Power Dissipation750 µW
Resolution2 B
Sampling Rate1.5 Msps
Schedule B8542390000
Settling Time1 µs
Signal to Noise Ratio (SNR)92 dB
Slew Rate25 V/µs
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5541CRZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages12 years ago
Upverter
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet20 pages13 years ago
element14 APAC
Datasheet20 pages12 years ago
iiiC
Datasheet20 pages12 years ago
DigiKey
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements