Analog Devices AD5532ABC-1REEL

The AD5532 is a 32-channel bipolar voltage-output 14-bit DAC with an additional infinite sample-and-hold mode. The...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins74
Technical
Power Dissipation280 mW
Resolution1.75 B

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5532ABC-1REEL.

Upverter
Datasheet20 pages13 years ago

Alternate Parts

Price @ 1000
$ 88.28
$ 72.39
$ 83.6
Stock
4,422
130,235
187,722
139,456
Authorized Distributors
0
6
1
3
Case/Package
-
BGA
BGA
BGA
Number of Pins
74
74
74
74
Number of Bits
-
14
14
14
Settling Time
-
22 µs
22 µs
22 µs
Interface
-
Parallel, SPI, Serial
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
-
0.39 LSB
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
-
32
32
32
Min Supply Voltage
-
8 V
8 V
8 V
Max Supply Voltage
-
16.5 V
16.5 V
16.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5532ABC-1REEL.

Descriptions

Descriptions of Analog Devices AD5532ABC-1REEL provided by its distributors.

The AD5532 is a 32-channel bipolar voltage-output 14-bit DAC with an additional infinite sample-and-hold mode. The...
The AD5532 is a 32-channel bipolar voltage-output 14-bit DAC with an additional infinite sample-and-hold mode. The selected DAC register is written to via the SPI serial interface and VOUT for this DAC is then updated to reflect the new contents of the DAC register. DAC selection is accomplished via address bits A0-A4. The output voltage range is determined by the offset voltage at the OFFS_IN pin and the gain of the output amplifier. It is restricted to a range from VSS+2V to VDD-2V because of the headroom of the output amplifier. The device is operated with AVCC = +5V±5%, DVCC= 2.7V to 5.25V, VSS = -4.75V to -16.5V and VDD = 8V to 16.5V and requires a stable +3V reference on REF_IN as well as an offset voltage on OFFS_IN. It is available in a 74-lead 12mm x 12mm CSPBGA package. Also available is the AD5533, which is specified in the sample and hold mode only and is the same part but without the DAC mode of operation.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5532ABC-1-REEL

Technical Specifications

Physical
Number of Pins74
Technical
Power Dissipation280 mW
Resolution1.75 B

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5532ABC-1REEL.

Upverter
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago