Sponsored
SIMILAR Equivalent to Analog Devices AD548JRZ
Texas Instruments OPA177GS/2K5
Precision Amplifiers Precision Oper Amplifier

Analog Devices AD548JRZ

Operational amplifier; 1MHz; 4.5÷18VDC; Channels:1; SO8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
AD548JRZ-ND 1,273 Buy Now »
USD
3.59 3.59 3.05 2.25 1.73
Arrow
AD548JRZ 430 Buy Now »
USD
2.07 2.00 1.81 1.81 1.81
Verical 3
AD548JRZ 430 Buy Now »
USD
1.85 1.85 1.85
AD548JRZ 392 Buy Now »
USD
1.99 1.99 1.99
AD548JRZ 66 Buy Now »
USD
2.18 2.18 2.18
Mouser
584-AD548JRZ 3,922 Buy Now »
USD
3.50 3.12 2.56 1.74 1.67
Chip One Stop Japan 2
C1S103100524257 430 Buy Now »
CNY
24.30 19.60 15.60 13.80 13.80
C1S103100174210 265 Buy Now »
USD
2.46 2.24 1.87 1.87 1.87
Newark
59K4192 0 ··
USD
2.56 1.76 1.76
Rochester Electronics
AD548JRZ 499 Buy Now »
USD
2.90 2.90 2.58 2.35 2.35
Avnet
AD548JRZ 0 ··
USD
3.40 3.03 2.33 2.33 2.33
Avnet Europe
AD548JRZ 0 ··
USD
2.29 1.94 1.80
Avnet Asia
AD548JRZ 0 ··
USD
2.14 1.78 1.78
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S103100524257 430 Buy Now »
USD
2.22 1.89 1.84 1.84 1.84
Quest
AD548JRZ 156 Buy Now »
USD
6.93 3.46 3.23 3.00 3.00
C Plus Electronics
AD548JRZ Yes ··
STLAA.com
AD548JRZ 339 ··
Ewing Components
AD548JRZ 7,740 Send RFQ »
Abacus Technologies
AD548JRZ 1,555 ··
GreenTree Electronics
AD548JRZ 235 Send RFQ »
TME
AD548JRZ 17 Buy Now »
USD
3.38 3.08 2.27 2.27 2.27
RS Components
7095392 36 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
AD548JRZ Contact Send RFQ »
Summit Electronics
AD548JRZ Contact Send RFQ »
North Star Micro
AD548JRZ Contact ··
TransparentC
AD548JRZ Contact Send RFQ »
XS Micro
AD548JRZ Contact ··

Descriptions

Operational amplifier; 1MHz; 4.5÷18VDC; Channels:1; SO8
TME
OP Amp Single GP ±18V 8-Pin SOIC N
Avnet
IC OPAMP GP 1MHZ LP PREC 8SOIC
North Star Micro
OP AMP, PRECISION BIFET, SMD, SOIC8; No. of Amplifiers:1; Op Amp Type:Low Power; Gain, Bandwidth -3dB:1MHz; Slew Rate:1.8V/µs; Voltage, Supply Min:4.5V; Voltage, Supply Max:18V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:BiFET; Bandwidth:1MHz; Base Number:548; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Voltage, Input Offset Max:2mV; Voltage, Supply +Nom:15V
Farnell
Operational Amplifier IC; No. of Amplifiers:1; Slew Rate:1.8V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:18V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:1MHz; Bias Current:0.02nA ;RoHS Compliant: Yes
Newark
OP Amp Single GP 18V 8-Pin SOIC
RS Components
OP Amp Single GP }18V 8-Pin SOIC N Tube
Chip One Stop Global
IC OPAMP GP 1MHZ 8SOIC
Digi-Key
OP Amp Single GP }18V 8-Pin SOIC N Tube
Chip One Stop Japan
The AD548 is a low power, precision monolithic operational amplifier. It offers both low bias current (10 pA max, warmed up) and low quiescent current (200 μA max) and is fabricated with ion-implanted FET and laser wafer trimming technologies. Input bias current is guaranteed over the AD548’s entire common-mode voltage range.. The economical J grade has a maximum guaranteed input offset voltage of less than 2 mV and an input offset voltage drift of less than 20 μV/°C. This level of dc precision is achieved utilizing Analog’s laser wafer drift trimming process. The combination of low quiescent current and low offset voltage drift minimizes changes in input offset voltage due to self-heating effects. The AD548 is recommended for any dual supply op amp application requiring low power and excellent dc and ac performance. In applications such as battery-powered, precision instrument front ends and CMOS DAC buffers, the AD548’s excellent combination of low input offset voltage and drift, low bias current, and low 1/f noise reduces output errors. High common-mode rejection (82 dB, min on the “B” grade) and high open-loop gain ensures better than 12-bit linearity in high impedance, buffer applications. The AD548 is pinned out in a standard op amp configuration and is available in three performance grades. The AD548J and AD548K are rated over the commercial temperature range of 0°C to 70°C. The AD548B is rated over the industrial temperature range of –40°C to +85°C. The AD548 is available in an 8-lead plastic mini-DIP and surface-mount (SOIC) packages.
Analog Devices
OP AMP, PRECISION BIFET, SMD, SOIC8; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:1MHz; Slew Rate:1.8Vµs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier Type:BIFET; Base Number:548; Gain Bandwidth:1MHz; Input Offset Voltage Max:2mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:1.8V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:18V; Supply Voltage Min:4.5V; Termination Type:SMD
element14 APAC
OP Amp Single GP ±18V 8-Pin SOIC N
Avnet Asia
OP Amp Single GP ??18V 8-Pin SOIC N Tube
Verical
OP Amp Single GP ±18V 8-Pin SOIC N
Avnet Europe

Technical Specifications

Lead-Free Status Contains Lead
Bandwidth 1 MHz
Number of Channels 1
Number of Circuits 1
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 15 V
Mil-Spec No
Slew Rate 1.8 V/μs
Lifecycle Status Active
Input Capacitance 3 pF
Input Bias Current 20 pA
Packaging Tube
Case / Package / Footprint SOIC
Input Impedance 3 TΩ
RoHS Compliant
Number of Pins 8
Common Mode Rejection Ratio 90 dB

Documents

Digi-Key
Datasheet 12 pages 14 years ago
Arrow
Datasheet 12 pages 15 years ago
iiiC
Datasheet 12 pages 14 years ago
Onlinecomponents.com
Datasheet 12 pages 15 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

ANALOG AD548JRZ
ADI AD548JRZ
ANALOG DEVICES INC AD548JRZ
ANALOG DEVICE AD548JRZ
AD AD548JRZ
ANALOG DEV AD548JRZ
ANA AD548JRZ
PMI AD548JRZ
ADV AD548JRZ
ADA AD548JRZ
ANALOG DEVIC AD548JRZ
PMI/AD AD548JRZ
STOCK AD548JRZ
AD/PMI AD548JRZ
ANALOG INTERGRATIONS CORP AD548JRZ
PRECISION MONOLITIC INC AD548JRZ
ANALOG DEVI AD548JRZ
AD Analog Devices AD548JRZ
ANADEV AD548JRZ
ANLOGDEVIC AD548JRZ
ANALOG DEVICESBV AD548JRZ
PMISEM AD548JRZ
ADI/PBF AD548JRZ
Analog Devices (AD) AD548JRZ
ANALOG DEVICES GMBH AD548JRZ
Analog Devices Inc. AD548JRZ

Search for other parts like AD548 »