Analog Devices AD5446YRMZ-RL7

12-/14-Bit High Bandwidth Multiplying DACs with Serial Interface
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins10
Technical
Conversion Rate2.7 Msps
Differential OutputYes
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Supply Voltage5.5 V
Min Input Voltage-10 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.5 V
Number of Bits14
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Power Dissipation3.3 µW
Resolution1.75 B
Sampling Rate2.7 Msps
Settling Time80 ns
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5446YRMZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet29 pages10 years ago
Datasheet28 pages12 years ago
Datasheet28 pages17 years ago
Augswan
Datasheet28 pages8 years ago

Alternate Parts

Price @ 1000
$ 8.369
$ 8.369
$ 8.369
Stock
196,087
139,504
139,504
Authorized Distributors
4
11
11
Case/Package
SOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
14
14
14
Settling Time
80 ns
80 ns
80 ns
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5446YRMZ-RL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD5446YRMZ-RL7 provided by its distributors.

12-/14-Bit High Bandwidth Multiplying DACs with Serial Interface
DAC 1-CH Segment 14-bit 10-Pin MSOP T/R
110ns 2.5V~5.5V 14Bit MSOP-10 Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins10
Technical
Conversion Rate2.7 Msps
Differential OutputYes
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Supply Voltage5.5 V
Min Input Voltage-10 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.5 V
Number of Bits14
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Power Dissipation3.3 µW
Resolution1.75 B
Sampling Rate2.7 Msps
Settling Time80 ns
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5446YRMZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet29 pages10 years ago
Datasheet28 pages12 years ago
Datasheet28 pages17 years ago
Augswan
Datasheet28 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements