Analog Devices AD5443YRM

Serial Input Loading 0.09 Us Settling Time 12-BIT Dac PDSO10

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingLead, Tin
Number of Pins10
Technical
Conversion Rate2.47 Msps
Differential OutputYes
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation25 µW
Max Supply Voltage5.5 V
Min Input Voltage-10 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.5 V
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
PackagingRail/Tube
Power Dissipation3 µW
Resolution1.5 B
Sampling Rate2.47 Msps
Settling Time90 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5443YRM.

Upverter
Datasheet25 pages10 years ago
Datasheet28 pages15 years ago
Augswan
Datasheet24 pages8 years ago
iiiC
Datasheet24 pages11 years ago
DigiKey
Datasheet28 pages18 years ago

Alternate Parts

Price @ 1000
$ 5.135
$ 5.13
$ 5.135
$ 4.53
$ 4.08
Stock
134,256
505,114
258,426
169,699
45,199
56,234
Authorized Distributors
0
9
8
4
1
1
Case/Package
SOP
SOP
SOP
SOP
SOP
-
Number of Pins
10
10
10
10
10
10
Number of Bits
12
12
12
12
12
12
Settling Time
90 ns
90 ns
90 ns
90 ns
90 ns
160 ns
Interface
SPI, Serial
SPI, Serial
SPI, Serial
SPI, Serial
SPI, Serial
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
-
-
-
Number of DAC Channels
1
1
1
1
1
1
Min Supply Voltage
2.5 V
3 V
3 V
3 V
2.5 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5443YRM.

Related Parts

Descriptions

Descriptions of Analog Devices AD5443YRM provided by its distributors.

SERIAL INPUT LOADING 0.09 us SETTLING TIME 12-BIT DAC PDSO10
DAC 1-CH R-2R 12-bit 10-Pin MSOP Tube
12BIT DAC SERIAL I/F, SMD, 5443; Settling Time:90ns; Termination Type:SMD; Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Max Operating Temperature:125°C; Min Temperature Operating:-40°C; Base Number:5443; IC Generic Number:5443; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; Logic Function Number:5443; No. of Bits:12; Voltage, Vcc:5V
The AD5426/AD5432/AD5443 are CMOS 8-, 10-, and 12-bit current output digital-to-analog converters (DACs), respectively. These devices operate from a 2.5 V to 5.5 V power supply, making them suitable for battery-powered applications and many other applications. These DACs use a double buffered, 3-wire serial interface that is compatible with SPI, QSPIâ„¢, MICROWIREâ„¢, and most DSP interface standards. In addition, a serial data out pin (SDO) allows for daisy-chaining when multiple packages are used. Data readback allows the user to read the contents of the DAC register via the SDO pin. On power-up, the internal shift register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacturing on a CMOS submicron process, the parts offer excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of 10 MHz. The applied external reference input voltage, VREF, determines the full-scale output current. An integrated feedback resistor, RFB, provides temperature tracking and full-scale voltage output when combined with an external current to voltage precision amplifier. The AD5426/AD5432/AD5443 DACs are available in small, 10-lead MSOP packages. The EVAL-AD5443SDZ/EVAL-AD5446SDZ/EVAL-AD5453SDZ evaluation board is available for evaluating DAC performance. For more information, see the UG-327 evaluation board user guide. Applications Portable battery-powered applications Waveform generators Instrumentation Programmable amplifiers and attenuators Digitally controlled calibration Programmable filters and oscillators Composite video Ultrasound Gain, offset, and voltage trimming

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingLead, Tin
Number of Pins10
Technical
Conversion Rate2.47 Msps
Differential OutputYes
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation25 µW
Max Supply Voltage5.5 V
Min Input Voltage-10 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.5 V
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
PackagingRail/Tube
Power Dissipation3 µW
Resolution1.5 B
Sampling Rate2.47 Msps
Settling Time90 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5443YRM.

Upverter
Datasheet25 pages10 years ago
Datasheet28 pages15 years ago
Augswan
Datasheet24 pages8 years ago
iiiC
Datasheet24 pages11 years ago
DigiKey
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago