Analog Devices AD5440YRU-REEL7

Parallel Word Input Loading 0.035 Us Settling Time 10-BIT Dac PDSO24
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
Number of Pins24
Technical
Conversion Rate21.3 Msps
Differential OutputNo
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature125 °C
Max Power Dissipation3.3 µW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Bits10
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
PackagingTape & Reel (TR)
Power Dissipation3.85 µW
Resolution1.25 B
Sampling Rate21.3 Msps
Settling Time35 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5440YRU-REEL7.

Upverter
Datasheet32 pages12 years ago
Datasheet32 pages18 years ago
Datasheet33 pages12 years ago
SHENGYU ELECTRONICS
Datasheet32 pages8 years ago
iiiC
Datasheet32 pages12 years ago

Alternate Parts

Price @ 1000
$ 6.639
$ 6.639
Stock
31,261
130,512
130,512
Authorized Distributors
0
8
8
Case/Package
TSSOP
SOP
SOP
Number of Pins
24
24
24
Number of Bits
10
10
10
Settling Time
35 ns
35 ns
35 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5440YRU-REEL7.

Descriptions

Descriptions of Analog Devices AD5440YRU-REEL7 provided by its distributors.

PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 10-BIT DAC PDSO24
Digital to Analog Converters - DAC Dual 10-bit Parallel IOUT IC
DAC 2-CH R-2R 10-bit 24-Pin TSSOP T/R
The AD5428/AD5440/AD5447 are Dual CMOS 8-, 10- and 12-bit, dual-channel, current output digital-to-analog converters (DACs), respectively. These devices operate from a 2.5 V to 5.5 V power supply, making them suited to battery-powered and other applications. As a result of being manufacture on a CMOS submicron process, they offer excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10 MHz. These DACs utilize data readback, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with zeros and the DAC outputs are at zero scale. The applied external reference input voltage (VREF) determines the full scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full scale voltage output when combined with an external I-to-V Precision Amplifier. The AD5428 is available in small 20 lead TSSOP package, while the AD5440/AD5447 DACs are available in small 24-lead TSSOP packages. Applications Portable battery-powered applications Waveform generators Analog processing Instrumentation applications Programmable amplifiers and attenuators Digitally controlled calibration Programmable filters and oscillators Composite video Ultrasound Gain, offset, and voltage trimming

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
Number of Pins24
Technical
Conversion Rate21.3 Msps
Differential OutputNo
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature125 °C
Max Power Dissipation3.3 µW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Bits10
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
PackagingTape & Reel (TR)
Power Dissipation3.85 µW
Resolution1.25 B
Sampling Rate21.3 Msps
Settling Time35 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5440YRU-REEL7.

Upverter
Datasheet32 pages12 years ago
Datasheet32 pages18 years ago
Datasheet33 pages12 years ago
SHENGYU ELECTRONICS
Datasheet32 pages8 years ago
iiiC
Datasheet32 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago