Analog Devices AD5432YRMZ

10-Bit High Bandwidth Multiplying DACs with Serial Interface
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins10
Technical
Conversion Rate2.5 Msps
Differential OutputYes
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI, Serial
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation25 µW
Max Supply Voltage5.5 V
Min Input Voltage-10 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage3 V
Number of Bits10
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
PackagingRail/Tube
Power Dissipation27.5 µW
Resolution1.25 B
Sampling Rate2.47 Msps
Schedule B8542390000
Settling Time55 ns
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5432YRMZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet25 pages10 years ago
Datasheet28 pages15 years ago
Augswan
Datasheet24 pages8 years ago
iiiC
Datasheet24 pages11 years ago
DigiKey
Datasheet28 pages18 years ago

Inventory History

3 month trend:
-2.98%

Alternate Parts

Price @ 1000
$ 5.697
$ 5.862
$ 5.862
Stock
189,809
97,996
97,996
Authorized Distributors
11
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Settling Time
55 ns
55 ns
55 ns
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5432YRMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD5432YRMZ provided by its distributors.

10-Bit High Bandwidth Multiplying DACs with Serial Interface
DA CONVERTER, 10BIT, 2.5MSPS, MSOP; Available until stocks are exhausted Alternative available
DAC 1-CH R-2R 10-bit 10-Pin MSOP Tube
Da Converter, 10Bit, 2.5Msps, Msop; Resolution (Bits):10Bit; Sampling Rate:2.5Msps; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5432YRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins10
Technical
Conversion Rate2.5 Msps
Differential OutputYes
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI, Serial
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation25 µW
Max Supply Voltage5.5 V
Min Input Voltage-10 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage3 V
Number of Bits10
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage5 V
PackagingRail/Tube
Power Dissipation27.5 µW
Resolution1.25 B
Sampling Rate2.47 Msps
Schedule B8542390000
Settling Time55 ns
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5432YRMZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet25 pages10 years ago
Datasheet28 pages15 years ago
Augswan
Datasheet24 pages8 years ago
iiiC
Datasheet24 pages11 years ago
DigiKey
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements