Analog Devices AD536AJHZ

RMS/DC Converter IC [Analog Devices] AD536AJHZ RMS/DC Converter IC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
AD536AJHZ 85 Buy Now »
USD
24.73 22.84 19.73 19.57 19.57
Avnet
AD536AJHZ 25 Buy Now »
USD
18.97 18.71 17.73 17.73 17.73
Digi-Key
AD536AJHZ-ND 135 Buy Now »
USD
25.38 23.41 19.99 17.10 16.19
Newark
13M6177 29 Buy Now »
USD
24.29 22.40 19.16 16.73 16.73
Rochester Electronics
AD536AJHZ 814 Buy Now »
USD
28.05 28.05 24.98 22.79 22.79
Mouser
584-AD536AJHZ 0 ··
USD
24.28 22.46 19.10 17.54 17.54
Farnell 2
2305713 2 Buy Now »
GBP
15.36 13.10 12.98 12.60 12.60
1311019 29 Buy Now »
GBP
22.96 22.96 18.53 16.79 16.79
element14 APAC 2
2305713 2 Buy Now »
SGD
37.99 35.14 29.89 27.46 27.46
1311019 29 Buy Now »
SGD
38.69 35.69 30.48 26.06 25.54
Avnet Europe
AD536AJHZ 0 ··
EUR
30.85 22.44 18.98 17.63 17.63
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
AD536AJHZ 4 Buy Now »
USD
15.60 15.60 15.60 15.60 15.60
STLAA.com
AD536AJHZ 59 ··
Ewing Components
AD536AJHZ 10,683 Send RFQ »
Abacus Technologies
AD536AJHZ 60 ··
Schukat
AD536AJHZ 479 Buy Now »
EUR
12.45 10.45 9.10 9.10 9.10
TME
AD536AJH 73 Buy Now »
USD
15.00 12.40 11.20 11.20 11.20
Distrelec
AD536AJHZ 11 Buy Now »
EUR
21.41 21.41 16.45 16.45 16.45
RS Components
228182 6 Buy Now »
GBP
14.39 14.39 13.36 12.34 12.34
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AD536AJHZ Contact ··
USD
14.83 14.83 14.83
Summit Electronics
AD536AJHZ Contact Send RFQ »
North Star Micro
AD536AJHZ Contact ··
Touchstone Systems
AD536AJHZ Contact Send RFQ »
SemiconductorPLUS
AD536AJHZ Contact ··
XS Micro
AD536AJHZ Contact ··

Descriptions

True RMS to DC converter AD536AJH TO100
RS Components
True RMS-to-DC Conv TO100
Schukat
The AD536A is a complete monolithic integrated circuit that performs true rms-to-dc conversion. It offers performance comparable or superior to that of hybrid or modular units costing much more. The AD536A directly computes the true rms value of any complex input waveform containing ac and dc components. A crest factor compensation scheme allows measurements with 1% error at crest factors up to 7. The wide bandwidth of the device extends the measurement capability to 300 kHz with less than 3 dB errors for signal levels greater that 100 mV. An important feature of the AD536A, not previously available in rms converters, is an auxiliary dB output pin. The logarithm of the rms output signal is brought out to a separate pin to allow the dB conversion, with a useful dynamic range of 60 dB. Using an externally supplied reference current, the 0 dB level can be conveniently set to correspond to any input level from 0.1 V to 2 V rms. The AD536A is laser trimmed to minimize input and output offset voltage, to optimize positive and negative waveform symmetry (dc reversal error), and to provide full-scale accuracy at 7 V rms. As a result, no external trims are required to achieve the rated unit accuracy. The input and output pins are fully protected. The input circuitry can take overload voltages well beyond the supply levels. Loss of supply voltage with the input connected to external circuitry does not cause the device to fail. The output is short-circuit protected. The AD536A is available in two accuracy grades (J and K) for commercial temperature range (0°C to +70°C) applications, and one grade (S) rated for the -55°C to +125°C extended range. The AD536AK offers a maximum total error of ±2 mV ±0.2% of reading, while the AD536AJ and AD536AS have maximum errors of ±5 mV ±0.5% of reading. All three versions are available in a hermetically sealed 14-lead DIP or 10-pin TO-100 metal header package. The AD536AS is also available in a 20-terminal leadless hermetically sealed ceramic chip carrier. The AD536A computes the true root-mean-square level of a complex ac (or ac plus dc) input signal and provides an equivalent dc output level. The true rms value of a waveform is a more useful quantity than the average rectified value because it relates directly to the power of the signal. The rms value of a statistical signal also relates to its standard deviation. An external capacitor is required to perform measurements to the fully specified accuracy. The value of this capacitor determines the low frequency ac accuracy, ripple amplitude, and settling time. The AD536A operates equally well from split supplies or a single supply with total supply levels from 5 V to 36 V. With 1 mA quiescent supply current, the device is well suited for a wide variety of remote controllers and battery-powered instruments.
Analog Devices
IC CONV TRUE RMS/DC TO-100-10
Digi-Key
True RMS to DC Converter 10-Pin TO-100
Avnet
; Accuracy %:0.5%; Bandwidth:45kHz; Supply Current:1.2mA; Power Dissipation Pd:500mW; Supply Voltage Range:5V to 36V; Digital IC Case Style:TO-100; No. of Pins:10; Operating Temperature Range:0°C to +70°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes
Newark
IC, RMS-DC, 0.5%, 45kHz, 1.2mA, 10-TO-100
Farnell
IC, RMS-DC, 0.5%, 45kHz, 1.2mA, 10-TO-100
element14 APAC
RMS/DC Converter IC [Analog Devices] AD536AJHZ RMS/DC Converter IC
Distrelec
Integrated circuit: RMS/DC converter; 500mW; 5÷36VDC; TO100
TME
IC CONV TRUE RMS/DC TO-100-10 - AD536AJHZ
iiiC

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Contains Lead
Lifecycle Status Active
Mounting Type Through Hole
Number of Pins 10
Packaging Tube
Bandwidth 45 kHz
Supply Current 2 mA
RoHS Compliant

Documents

Allied Electronics
Datasheet 16 pages 8 years ago
element14
Datasheet 17 pages 4 years ago
Analog Devices
Datasheet 15 pages 2 years ago
TME
Datasheet 16 pages 10 years ago
iiiC
Datasheet 16 pages 4 years ago
Farnell
Datasheet 16 pages 16 years ago
Datasheet 20 pages 7 years ago
Future Electronics
Datasheet 16 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG AD536AJHZ
ADI AD536AJHZ
ANALOG DEVICES INC AD536AJHZ
ANALOG DEVICE AD536AJHZ
AD AD536AJHZ
ANALOG DEV AD536AJHZ
ANA AD536AJHZ
PMI AD536AJHZ
ADV AD536AJHZ
ADA AD536AJHZ
ANALOG DEVIC AD536AJHZ
PMI/AD AD536AJHZ
STOCK AD536AJHZ
AD/PMI AD536AJHZ
ANALOG INTERGRATIONS CORP AD536AJHZ
PRECISION MONOLITIC INC AD536AJHZ
ANALOG DEVI AD536AJHZ
AD Analog Devices AD536AJHZ
ANADEV AD536AJHZ
ANLOGDEVIC AD536AJHZ
ANALOG DEVICESBV AD536AJHZ
PMISEM AD536AJHZ
ADI/PBF AD536AJHZ
Analog Devices (AD) AD536AJHZ
ANALOG DEVICES GMBH AD536AJHZ
Analog Devices Inc. AD536AJHZ

Search for other parts like AD536 »