Analog Devices AD534TD

Internally Trimmed Precision IC Multiplier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
-3db Bandwidth1 MHz
Accuracy0.25 %
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Bits4
Number of Circuits4
Number of Elements1
Operating Supply Current6 mA
Operating Supply Voltage22 V
PackagingBulk
Schedule B8542390000
Settling Time2 µs
Slew Rate20 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD534TD.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages24 years ago
Datasheet21 pages10 years ago
Datasheet20 pages13 years ago
Augswan
Datasheet21 pages10 years ago
iiiC
Datasheet20 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 292.53
$ 273.8
$ 273.8
Stock
78,597
111,250
111,250
Authorized Distributors
7
3
3
Case/Package
CDIP
TO-116
TO-116
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD534TD.

Related Parts

Descriptions

Descriptions of Analog Devices AD534TD provided by its distributors.

Internally Trimmed Precision IC Multiplier
ANALOG MULTIPLIER OR DIVIDER 1 MHz BAND WIDTH CDIP14
DIP-14 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier/Divider 4-Bit 14-Pin TO-116 Tube
Special Purpose Amplifiers PREC IC Multiplier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
-3db Bandwidth1 MHz
Accuracy0.25 %
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Bits4
Number of Circuits4
Number of Elements1
Operating Supply Current6 mA
Operating Supply Voltage22 V
PackagingBulk
Schedule B8542390000
Settling Time2 µs
Slew Rate20 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD534TD.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages24 years ago
Datasheet21 pages10 years ago
Datasheet20 pages13 years ago
Augswan
Datasheet21 pages10 years ago
iiiC
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements