Analog Devices AD534JD

ANALOG DEVICES AD534JD Internally Trimmed Precision IC Multiplier, Quad, 8V-18Vin, DIP-14

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
-3db Bandwidth1 MHz
Accuracy0.25 %
Dual Supply Voltage15 V
Max Dual Supply Voltage18 V
Max Frequency1 MHz
Max Input Voltage10 V
Max Operating Temperature70 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Dual Supply Voltage8 V
Min Operating Temperature0 °C
Min Supply Voltage8 V
Number of Bits4
Number of Channels1
Number of Circuits4
Number of Elements1
Operating Supply Current6 mA
Output Current30 mA
PackagingBulk
Settling Time2 µs
Slew Rate20 V/µs
TerminationThrough Hole
Dimensions
Height2.41 mm
Length17.78 mm
Width7.37 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD534JD.

Analog Devices
Datasheet12 pages24 years ago
element14 APAC
Datasheet21 pages10 years ago
Datasheet20 pages10 years ago
Farnell
Datasheet20 pages13 years ago
Datasheet12 pages28 years ago
Augswan
Datasheet21 pages10 years ago
iiiC
Datasheet20 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages24 years ago

Inventory History

3 month trend:
+400%

Alternate Parts

Price @ 1000
$ 41.97
$ 273.8
$ 273.8
Stock
121,092
108,839
108,839
Authorized Distributors
1
3
3
Case/Package
DIP
TO-116
TO-116
Number of Pins
14
14
14
Number of Circuits
4
-
-
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
6 mA
6 mA
6 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD534JD.

Related Parts

Descriptions

Descriptions of Analog Devices AD534JD provided by its distributors.

ANALOG DEVICES AD534JD Internally Trimmed Precision IC Multiplier, Quad, 8V-18Vin, DIP-14
MULTIPLIER 4 QUAD 0.25%, DIP14, 534; Supply Voltage Range:± 8V to ± 18V; Digital IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Analogue Multiplexer Type:4-Quadrant Analogue; Base Number:534; IC Generic Number:534; IC Temperature Range:Commercial; Logic Function Number:534; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage Max:18V; Supply Voltage Min:8V; Supply Voltage Source:Dual; Termination Type:Through Hole
The AD534 is a monolithic laser trimmed four-quadrant multiplier divider having accuracy specifications previously found only in expensive hybrid or modular products. A maximum multiplication error of ±0.25% is guaranteed for the AD534L without any external trimming. Excellent supply rejection, low temperature coefficients and long-term stability of the on-chip thin film resistors and buried Zener reference preserve accuracy even under adverse conditions of use. It is the first multiplier to offer fully differential, high impedance operation on all inputs, including the Z input, a feature that greatly increases its flexibility and ease of use. The scale factor is pretrimmed to the standard value of 10.00 V; by means of an external resistor, this can be reduced to values as low as 3 V. The wide spectrum of applications and the availability of several grades commend this multiplier as the first choice for all new designs. The AD534J (±1% maximum error), AD534K (±0.5% maximum), and AD534L (±0.25% maximum) are specified for operation over the 0°C to +70°C temperature range. The AD534S (±1% maximum) and AD534T (±0.5% maximum) are specified over the extended temperature range, -55°C to +125°C. All grades are available in hermetically sealed TO-100 metal cans and SBDIP packages. AD534K, AD534S, and AD534T chips are also available. APPLICATIONS High quality analog signal processing Differential ratio and percentage computations Algebraic and trigonometric function synthesis Wideband, high crest rms-to-dc conversion< Accurate voltage controlled oscillators and filters Available in chip form

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
-3db Bandwidth1 MHz
Accuracy0.25 %
Dual Supply Voltage15 V
Max Dual Supply Voltage18 V
Max Frequency1 MHz
Max Input Voltage10 V
Max Operating Temperature70 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Dual Supply Voltage8 V
Min Operating Temperature0 °C
Min Supply Voltage8 V
Number of Bits4
Number of Channels1
Number of Circuits4
Number of Elements1
Operating Supply Current6 mA
Output Current30 mA
PackagingBulk
Settling Time2 µs
Slew Rate20 V/µs
TerminationThrough Hole
Dimensions
Height2.41 mm
Length17.78 mm
Width7.37 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD534JD.

Analog Devices
Datasheet12 pages24 years ago
element14 APAC
Datasheet21 pages10 years ago
Datasheet20 pages10 years ago
Farnell
Datasheet20 pages13 years ago
Datasheet12 pages28 years ago
Augswan
Datasheet21 pages10 years ago
iiiC
Datasheet20 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago