Sponsored
SIMILAR Equivalent to Analog Devices AD5328BRUZ
Texas Instruments DAC7568ICPW
12-Bit, Octal Channel, Ultra-Low Glitch, Voltage Output DAC with 2.5V, 2ppm/°C Internal Reference 16-TSSOP -40 to 125

Analog Devices AD5328BRUZ

DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
AD5328BRUZ-ND 273 Buy Now »
USD
17.96 16.50 13.94 11.37 10.60
Arrow
AD5328BRUZ 179 Buy Now »
USD
12.76 11.95 10.94 10.48 10.39
Verical 3
AD5328BRUZ 179 Buy Now »
USD
11.95 10.94 10.94 10.94
AD5328BRUZ 50 Buy Now »
USD
12.53 12.53 12.53
AD5328BRUZ 64 Buy Now »
USD
13.78 13.78 13.78 13.78
Rochester Electronics
AD5328BRUZ 1,201 Buy Now »
USD
18.24 18.24 16.25 14.82 14.82
Mouser
584-AD5328BRUZ 154 Buy Now »
USD
17.36 15.78 13.41 11.40 11.40
Newark
59K3954 0 ··
USD
13.42 11.41 11.41
Richardson RFPD
AD5328BRUZ 50 Buy Now »
USD
11.24 11.24 11.24 11.24 11.24
Avnet
AD5328BRUZ 0 ··
USD
16.24 15.31 12.26 12.26 12.26
element14 APAC
1661046 266 Buy Now »
SGD
27.16 24.69 20.98 17.85 17.85
Farnell
1661046 20 Buy Now »
GBP
11.79 10.71 9.35 9.30 9.30
Avnet Europe
AD5328BRUZ 0 ··
USD
12.24 11.36 11.36
Avnet Asia
AD5328BRUZ 0 ··
USD
13.49 11.24 11.24
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S103100538029 179 Buy Now »
USD
12.40 11.60 10.50 10.50 10.50
TodayComponents
ANALOG DEVICES-AD5328BRUZ 100 Buy Now »
USD
16.63 26.03 14.29 14.29 14.29
Quest
AD5328BRUZ 17 Buy Now »
USD
18.86 18.86 18.86 18.86 18.86
STLAA.com
AD5328BRUZ 775 ··
Abacus Technologies
AD5328BRUZ 2,352 ··
Ewing Components
AD5328BRUZ 7,565 Send RFQ »
GreenTree Electronics
AD5328BRUZ 490 Send RFQ »
RS Components
5237229 56 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AD5328BRUZ Contact ··
USD
13.16 13.16 13.16

Descriptions

DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Verical
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP
Avnet
IC DAC 12BIT 2.5V OCTAL 16-TSSOP - AD5328BRUZ
iiiC
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP
Avnet Europe
The AD5308/AD5318/AD5328 are octal 8-, 10-, and 12-bit buffered voltage output DACs in a 16-lead TSSOP. They operate from a single 2.5 V to 5.5 V supply, consuming 0.7 mA typical at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/μs. The AD5308/ AD5318/AD5328 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards. The references for the eight DACs are derived from two reference pins (one per DAC quad). These reference inputs can be configured as buffered, unbuffered, or VDD inputs. The parts incorporate a power-on reset circuit, which ensures that the DAC outputs power up to 0 V and remain there until a valid write to the device takes place. The outputs of all DACs may be updated simultaneously using the asynchronous LDAC input. The parts contain a power-down feature that reduces the current consumption of the devices to 400 nA at 5 V (120 nA at 3 V). The eight channels of the DAC may be powered down individually. All three parts are offered in the same pinout, which allows users to select the resolution appropriate for their application without redesigning their circuit board. Applications Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Optical networking Automatic test equipment Mobile communications Programmable attenuators Industrial process control
Analog Devices
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP
Avnet Asia
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Chip One Stop Global
IC, 12BIT DAC, 8 CHANNEL, 16TSSOP; Resolution (Bits):12bit; Sampling Rate:167kSPS; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.5V to 5.5V; Supply Current:1mA; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; Base Number:5328; IC Case Style:TSSOP; Input Type:Serial; Interface Type:Serial, 3 Wire; No. of DACs:8; Output Type:Voltage; Package / Case:TSSOP; Sample Rate:167kSPS; Sample Rate:167kSPS; Settling Time:8µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Supply Voltage Range:2.5V to 5.5V; Termination Type:SMD
element14 APAC
IC DAC 12BIT 2.5V OCTAL 16-TSSOP
Digi-Key
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:10µs; Update Rate:0.167MSPS; No. of DACs:8; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
Newark
12BIT DAC, 8 CHANNEL, 16TSSOP; Resolution (Bits):12bit; Settling Time:8µs; Sample Rate:167kSPS; No. of DACs:8; Interface Type:Serial, 3 Wire; Output Type:Voltage; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; Base Number:5328
Farnell
CONVERTER - DAC
Richardson RFPD
CONVERTER, D/A, 12BIT 2.5V OCTAL, 16 PIN TSSOP
TodayComponents

Technical Specifications

REACH SVHC Compliance No SVHC
Mil-Spec No
Mounting Type Surface Mount
Number of Bits 12
Packaging Bulk
Lifecycle Status Active
Number of Pins 16
Supply Voltage (DC) 2.5 V (min)
Lead-Free Status Contains Lead
Case / Package / Footprint TSSOP
RoHS Compliant
Number of Outputs 8
Sample Rate 167 kHz
Supply Current 1 mA
Power Dissipation 5 mW
Resolution (Bits) 12

Documents

Analog Devices
Datasheet 28 pages 5 years ago
Farnell
Datasheet 24 pages 9 years ago
iiiC
Datasheet 28 pages 5 years ago
Digi-Key
Datasheet 24 pages 11 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

ANALOG AD5328BRUZ
ADI AD5328BRUZ
ANALOG DEVICES INC AD5328BRUZ
ANALOG DEVICE AD5328BRUZ
AD AD5328BRUZ
ANALOG DEV AD5328BRUZ
ANA AD5328BRUZ
PMI AD5328BRUZ
ADV AD5328BRUZ
ADA AD5328BRUZ
ANALOG DEVIC AD5328BRUZ
PMI/AD AD5328BRUZ
STOCK AD5328BRUZ
AD/PMI AD5328BRUZ
ANALOG INTERGRATIONS CORP AD5328BRUZ
PRECISION MONOLITIC INC AD5328BRUZ
ANALOG DEVI AD5328BRUZ
AD Analog Devices AD5328BRUZ
ANADEV AD5328BRUZ
ANLOGDEVIC AD5328BRUZ
ANALOG DEVICESBV AD5328BRUZ
PMISEM AD5328BRUZ
ADI/PBF AD5328BRUZ
Analog Devices (AD) AD5328BRUZ
ANALOG DEVICES GMBH AD5328BRUZ
Analog Devices Inc. AD5328BRUZ

Search for other parts like AD5328 »