Analog Devices AD5302BRMZ-REEL7

DAC 2-CH Resistor-String 8-bit 10-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins10
Technical
Conversion Rate167 ksps
Differential OutputNo
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI, Serial
Max Input Voltage2.5 V
Max Operating Temperature105 °C
Max Output Voltage5.5 V
Max Power Dissipation2.5 mW
Max Supply Voltage5.5 V
Min Input Voltage5.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2.5 V
Nominal Supply Current300 µA
Number of Bits8
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Output TypeVoltage
PackagingTape & Reel (TR)
PolarityBipolar, Unipolar
Power Dissipation2.5 mW
Resolution1 B
Sampling Rate167 ksps
Schedule B8542390000
Settling Time6 µs
Slew Rate0.7 V/µs
Supply TypeSingle
Dimensions
Height950 µm
Length3.2 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5302BRMZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages13 years ago
Upverter
Datasheet24 pages17 years ago
DigiKey
Datasheet24 pages18 years ago

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 5.56
$ 5.445
$ 5.445
Stock
247,255
277,952
277,952
Authorized Distributors
8
11
11
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
8
8
8
Settling Time
6 µs
6 µs
6 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5302BRMZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD5302BRMZ-REEL7 provided by its distributors.

DAC 2-CH Resistor-String 8-bit 10-Pin MSOP T/R
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package
Digital to Analog Converters - DAC DUAL 8-BIT VTG OUT IC
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:6µs; Update Rate:0.167MSPS; No. of DACs:2; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
The AD5302/AD5312/AD5322 are dual 8-, 10-, and 12-bit buffered voltage output DA Cs in a 10-lead MSOP package that operate from a single 2.5 V to 5.5 V supply, consuming 230 \Delta A at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/\Delta s. The AD5302/ AD5312/AD5322 utilize a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI(R), QSPI(TM), MICROWIRE(TM), and DSP interface standards. The references for the two DA Cs are derived from two reference pins (one per DAC). The reference inputs can be configured as buffered or unbuffered inputs. The outputs of both DA Cs can be updated simultaneously using the asynchronous LDAC input. The parts incorporate a power-on reset circuit, which ensures that the DAC outputs power-up to 0 V and remain there until a valid write takes place to the device. The parts contain a power-down feature that reduces the current consumption of the devices to 200 nA at 5 V (50 nA at 3 V) and provides software-selectable output loads while in power-down mode. The low power consumption of these parts in normal operation makes them ideally suited for portable battery-operated equipment. The power consumption is 1.5 mW at 5 V, 0.7 mW at 3 V, reducing to 1 \Delta W in power-down mode.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5302BRMZ-REEL7.
  • AD5302BRMZREEL7

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins10
Technical
Conversion Rate167 ksps
Differential OutputNo
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI, Serial
Max Input Voltage2.5 V
Max Operating Temperature105 °C
Max Output Voltage5.5 V
Max Power Dissipation2.5 mW
Max Supply Voltage5.5 V
Min Input Voltage5.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2.5 V
Nominal Supply Current300 µA
Number of Bits8
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Output TypeVoltage
PackagingTape & Reel (TR)
PolarityBipolar, Unipolar
Power Dissipation2.5 mW
Resolution1 B
Sampling Rate167 ksps
Schedule B8542390000
Settling Time6 µs
Slew Rate0.7 V/µs
Supply TypeSingle
Dimensions
Height950 µm
Length3.2 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5302BRMZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages13 years ago
Upverter
Datasheet24 pages17 years ago
DigiKey
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements