Analog Devices AD5290YRMZ10

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 10-Pin MSOP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
-3db Bandwidth470 Hz
Frequency4 MHz
InterfaceSPI
Max Dual Supply Voltage15 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current15 µA
Max Supply Voltage30 V
Memory TypeVolatile
Min Dual Supply Voltage10 V
Min Operating Temperature-40 °C
Min Supply Voltage20 V
Nominal Supply Current15 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps256
Operating Supply Current15 µA
PackagingBulk
Resistance10 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient35 ppm/°C
Tolerance30 %
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5290YRMZ10.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages12 years ago
Datasheet20 pages4 years ago
Augswan
Datasheet21 pages12 years ago
Jameco
Datasheet20 pages14 years ago
Farnell
Datasheet20 pages18 years ago
TME
Datasheet20 pages12 years ago
iiiC
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-8.54%

Alternate Parts

Price @ 1000
$ 3.31
$ 3.504
$ 3.504
Stock
497,569
510,982
510,982
Authorized Distributors
8
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
20 V
20 V
20 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5290YRMZ10.

Related Parts

Descriptions

Descriptions of Analog Devices AD5290YRMZ10 provided by its distributors.

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 10-Pin MSOP Tube
Compact +30 V / ±15 V, 256-Position Digital Potentiometer
Digital Potentiometer, Single, 256 Step; End To End Resistance:10Kohm; No. Of Pots:Single; Control Interface:3 Wire, Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:4.5V; Supply Voltage Max:33V Rohs Compliant: Yes |Analog Devices AD5290YRMZ10
Resistance kOhm = 10 / Number of Pots = 1 / Taps per POT = 256 / Track Taper = Linear / Interfaces = 3-Wire / Interfaces = SPI / Temperature Coefficient ppm/°C = 35 / Bandwidth kHz = 470 / Supply Current uA = 15 / Tolerance % = 30 / Supply Voltage Min. V = 20 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 10 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 3.1 / Width mm = 3.1 / Height mm = 0.95 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5290YRMZ10 .

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
-3db Bandwidth470 Hz
Frequency4 MHz
InterfaceSPI
Max Dual Supply Voltage15 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current15 µA
Max Supply Voltage30 V
Memory TypeVolatile
Min Dual Supply Voltage10 V
Min Operating Temperature-40 °C
Min Supply Voltage20 V
Nominal Supply Current15 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Positions256
Number of Taps256
Operating Supply Current15 µA
PackagingBulk
Resistance10 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient35 ppm/°C
Tolerance30 %
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5290YRMZ10.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages12 years ago
Datasheet20 pages4 years ago
Augswan
Datasheet21 pages12 years ago
Jameco
Datasheet20 pages14 years ago
Farnell
Datasheet20 pages18 years ago
TME
Datasheet20 pages12 years ago
iiiC
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements