Analog Devices AD5252BRUZ100

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
-3db Bandwidth4 MHz
Dual Supply Voltage2.5 V
Frequency400 kHz
InterfaceI2C
Max Dual Supply Voltage2.75 V
Max Operating Temperature85 °C
Max Supply Current5 µA
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Positions256
Number of Taps256
Operating Supply Current3 µA
Operating Supply Voltage2.75 V
PackagingBulk
Quiescent Current5 µA
Resistance100 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient300 ppm/°C
Tolerance30 %
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5252BRUZ100.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet28 pages11 years ago
Newark
Datasheet28 pages14 years ago
Datasheet28 pages12 years ago
element14 APAC
Datasheet27 pages2 years ago
DigiKey
Datasheet28 pages18 years ago

Inventory History

3 month trend:
-1.50%

Alternate Parts

Price @ 1000
$ 3.646
$ 3.17
$ 3.17
Stock
119,949
143,209
143,209
Authorized Distributors
8
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
300 ppm/°C
500 ppm/°C
500 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5252BRUZ100.

Related Parts

Descriptions

Descriptions of Analog Devices AD5252BRUZ100 provided by its distributors.

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube
I2C, Nonvolatile Memory, Dual 256-Position Digital Potentiometer
Digital Potentiometer, Dual, 256 Step; End To End Resistance:100Kohm; No. Of Pots:Dual; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5252BRUZ100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
-3db Bandwidth4 MHz
Dual Supply Voltage2.5 V
Frequency400 kHz
InterfaceI2C
Max Dual Supply Voltage2.75 V
Max Operating Temperature85 °C
Max Supply Current5 µA
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Positions256
Number of Taps256
Operating Supply Current3 µA
Operating Supply Voltage2.75 V
PackagingBulk
Quiescent Current5 µA
Resistance100 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient300 ppm/°C
Tolerance30 %
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5252BRUZ100.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet28 pages11 years ago
Newark
Datasheet28 pages14 years ago
Datasheet28 pages12 years ago
element14 APAC
Datasheet27 pages2 years ago
DigiKey
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements