Analog Devices AD5242BRZ1M

Dual-Channel, I2C Compatible, 256 Position, Digital Potentiometer
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth650 kHz
Dual Supply Voltage2.5 V
Frequency400 kHz
InterfaceI2C
Max Dual Supply Voltage2.7 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Supply Current100 nA
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Dual Supply Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current100 nA
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Positions256
Number of Taps256
Operating Supply Current100 nA
PackagingBulk
Quiescent Current100 nA
Resistance1 MΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient30 ppm/°C
Tolerance50 %
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5242BRZ1M.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages14 years ago
Newark
Datasheet16 pages21 years ago
element14 APAC
Datasheet18 pages8 years ago
Datasheet17 pages2 years ago
TME
Datasheet18 pages8 years ago

Inventory History

3 month trend:
+10.70%

Alternate Parts

Price @ 1000
$ 2.533
$ 2.02
$ 2.02
Stock
89,540
63,768
63,768
Authorized Distributors
9
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Resistance
1 MΩ
1 MΩ
1 MΩ
Number of Taps
256
256
256
Tolerance
50 %
50 %
50 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5242BRZ1M.

Related Parts

Descriptions

Descriptions of Analog Devices AD5242BRZ1M provided by its distributors.

Dual-Channel, I2C Compatible, 256 Position, Digital Potentiometer
Digital Potentiometer 1MkOhm 256POS Volatile 16-Pin SOIC N Tube
Digital Potentiometer, Dual, 256 Step; End To End Resistance:1Mohm; No. Of Pots:Dual; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:-30%, +50%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5242BRZ1M

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5242BRZ1M .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth650 kHz
Dual Supply Voltage2.5 V
Frequency400 kHz
InterfaceI2C
Max Dual Supply Voltage2.7 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Supply Current100 nA
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Dual Supply Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current100 nA
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Positions256
Number of Taps256
Operating Supply Current100 nA
PackagingBulk
Quiescent Current100 nA
Resistance1 MΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient30 ppm/°C
Tolerance50 %
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5242BRZ1M.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages14 years ago
Newark
Datasheet16 pages21 years ago
element14 APAC
Datasheet18 pages8 years ago
Datasheet17 pages2 years ago
TME
Datasheet18 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements