Analog Devices AD5233BRUZ10

Digital Potentiometer 64POS 10kOhm Quad 24-Pin TSSOP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
AD5233BRUZ10 11 Buy Now »
USD
4.60 4.60 4.23 3.95 3.75
Avnet
AD5233BRUZ10 58 Buy Now »
USD
6.52 5.86 4.57 4.57 4.57
Digi-Key
AD5233BRUZ10-ND 40 Buy Now »
USD
7.08 7.08 6.10 4.61 3.72
Mouser
584-AD5233BRUZ10 269 Buy Now »
USD
6.86 6.17 5.07 3.69 3.69
Chip One Stop Japan
C1S103100518724 11 Buy Now »
JPY
857.00 623.00 623.00 623.00 623.00
Rochester Electronics
AD5233BRUZ10 155 Buy Now »
USD
6.19 6.19 5.51 5.03 5.03
Newark
39Y2722 0 ··
Farnell
2461316 15 Buy Now »
GBP
5.17 3.57 3.46 2.51 2.51
element14 APAC
2461316 0 ··
SGD
10.80 10.80 9.29 7.03 5.73
Avnet Europe
AD5233BRUZ10 Buy Now »
EUR
4.94 3.88 3.88
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
AD5233BRUZ10 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AD5233BRUZ10 Contact ··
USD
4.00 4.00 4.00
North Star Micro
AD5233BRUZ10 Contact ··
SemiconductorPLUS
AD5233BRUZ10 Contact ··
XS Micro
AD5233BRUZ10 Contact ··
TransparentC
AD5233BRUZ10 Contact ··

Descriptions

Digital Potentiometer 64POS 10kOhm Quad 24-Pin TSSOP Tube
Chip One Stop Japan
IC DGTL POT 64POS 10K QD 24TSSOP
Digi-Key
Digital Potentiometer 64POS 10KOhm Quad 24-Pin TSSOP
Avnet
DIGITAL POT, 10KOHM, QUAD, TSSOP-24
element14 APAC
The AD5233 is a quad-channel nonvolatile memory,* digitally controlled potentiometer** with a 64-step resolution. The device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid-state reliability, and remote controllability. The AD5233 has versatile program-ming using a serial peripheral interface (SPI) for 16 modes of operation and adjustment, including scratchpad programming, memory storing and restoring, increment/decrement, ±6 dB/step log taper adjustment, wiper setting readback, and extra EEMEM for user-defined information such as memory data for other components, look-up tables, or system identification information. In the scratchpad programming mode, a specific setting can be programmed directly to the RDAC register, which sets the resistance between Terminal W to Terminal A and Terminal W to Terminal B. This setting can be stored into the EEMEM and is transferred automatically to the RDAC register during system power-on. The EEMEM content can be restored dynamically or through external PR strobing. A WP function protects EEMEM contents. To simplify the programming, independent or simultaneous increment or decrement commands can be used to move the RDAC wiper up or down, one step at a time. For logarithmic ±6 dB step changes in wiper settings, the left or right bit shift command can be used to double or halve the RDAC wiper setting. The AD5233 is available in a thin 24-lead TSSOP package. The part is guaranteed to operate over the extended industrial temperature range of -40°C to +85°C. Applications Mechanical potentiometer replacement Instrumentation: gain, offset adjustment Programmable voltage-to-current conversion Programmable filters, delays, time constants Programmable power supply Sensor calibration * The terms nonvolatile memory and EEMEM are used interchangeably. ** The terms digital potentiometer and RDAC are used interchangeably. Data Sheet, Rev. B, 5/08
Analog Devices
DIGITAL POT, 10KOHM, QUAD, TSSOP-24
Farnell
DIGITAL POT, 10KOHM, QUAD, TSSOP-24
Newark
IC DGTL POT 64POS 10K QD 24TSSOP - AD5233BRUZ10
iiiC

Technical Specifications

Number of Circuits 4
Mounting Type Surface Mount
RoHS Compliant
Quiescent Current 3.5 µA
Supply Current 3.5 µA
Number of Pins 24
Resistance 10 kΩ
Temperature Coefficient 600 ppm/°C
Case / Package / Footprint TSSOP
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 2.7 V (min)
Lead-Free Status Contains Lead
Packaging Tube Bulk

Documents

Analog Devices
Datasheet 32 pages 8 years ago
iiiC
Datasheet 32 pages 8 years ago
Digi-Key
Datasheet 28 pages 12 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG AD5233BRUZ10
ADI AD5233BRUZ10
ANALOG DEVICES INC AD5233BRUZ10
ANALOG DEVICE AD5233BRUZ10
AD AD5233BRUZ10
ANALOG DEV AD5233BRUZ10
ANA AD5233BRUZ10
PMI AD5233BRUZ10
ADV AD5233BRUZ10
ADA AD5233BRUZ10
ANALOG DEVIC AD5233BRUZ10
PMI/AD AD5233BRUZ10
STOCK AD5233BRUZ10
AD/PMI AD5233BRUZ10
ANALOG INTERGRATIONS CORP AD5233BRUZ10
PRECISION MONOLITIC INC AD5233BRUZ10
ANALOG DEVI AD5233BRUZ10
AD Analog Devices AD5233BRUZ10
ANADEV AD5233BRUZ10
ANLOGDEVIC AD5233BRUZ10
ANALOG DEVICESBV AD5233BRUZ10
PMISEM AD5233BRUZ10
ADI/PBF AD5233BRUZ10
Analog Devices (AD) AD5233BRUZ10
ANALOG DEVICES GMBH AD5233BRUZ10
Analog Devices Inc. AD5233BRUZ10

Search for other parts like AD5233 »