Analog Devices AD5220BR100-REEL7

100K Digital Potentiometer Increment/decrement Control Interface 128 Positions PDSO8
Datasheet

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins8
Technical
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Current15 µA
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current15 µA
Number of Circuits1
Number of Elements1
Number of Positions128
Number of Taps128
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Quiescent Current15 µA
Resistance100 kΩ
TaperLinear
Temperature Coefficient800 ppm/°C
Tolerance30 %

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5220BR100-REEL7.

SHENGYU ELECTRONICS
Datasheet11 pages25 years ago
DigiKey
Datasheet10 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.29
$ 2.009
$ 2.009
Stock
69,372
147,052
147,052
Authorized Distributors
1
7
7
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
128
128
128
Tolerance
30 %
30 %
30 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5220BR100-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD5220BR100-REEL7 provided by its distributors.

100K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 128 POSITIONS PDSO8
Digital Potentiometer 128POS 100KOhm Single 8-Pin SOIC N T/R
Digital Potentiometer ICs IC 7-BIT Rw/ UP/DWN CONTROL
IC DGTL POT 100KOHM 128TAP 8SOIC
IC DGTL POT SNGL 128POS 8-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins8
Technical
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Current15 µA
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current15 µA
Number of Circuits1
Number of Elements1
Number of Positions128
Number of Taps128
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Quiescent Current15 µA
Resistance100 kΩ
TaperLinear
Temperature Coefficient800 ppm/°C
Tolerance30 %

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5220BR100-REEL7.

SHENGYU ELECTRONICS
Datasheet11 pages25 years ago
DigiKey
Datasheet10 pages25 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago