Analog Devices AD5220BR10

Digital Potentiometer 128POS 10KOhm Single 8-Pin SOIC N Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins8
Technical
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Current15 µA
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Circuits1
Number of Elements1
Number of Positions128
Number of Taps128
Quiescent Current15 µA
Resistance10 kΩ
TaperLinear
Temperature Coefficient800 ppm/°C
Tolerance30 %

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5220BR10.

Augswan
Datasheet11 pages25 years ago
Analog Devices
Datasheet10 pages25 years ago
iiiC
Datasheet11 pages25 years ago
Upverter
Datasheet12 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.44
$ 2.419
$ 2.419
Stock
280,197
204,882
204,882
Authorized Distributors
1
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
128
128
128
Tolerance
30 %
30 %
30 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5220BR10.

Related Parts

Descriptions

Descriptions of Analog Devices AD5220BR10 provided by its distributors.

Digital Potentiometer 128POS 10KOhm Single 8-Pin SOIC N Tube
IC DGTL POT 10KOHM 128TAP 8SOIC
ALSO OPERATES AT 5V SUPPLY Up/Down (U/D CS) R-PDSO-G8 Potentiometer digital potentiometer 0.65kHz 5.5V 10kOhm 4.9mm
DIGITAL POTENTIOMETER (POTS) IC
7-BIT RDAC WITH UP/DWN CONTROL <NV
The AD5220 contains a single channel, 128 position, digitally-controlled variable resistor (VR) device. This device performs the same electronic adjustment function as a potentiometer or variable resistor optimized for portable instrument and test equipment "push button" applications. A wide selection of end-to-end terminal resistance values ranging from 10 K to 100 K Ohms addresses wide bandwidth to low power dissipation applications. The 10K Ohm part offers 650 KHz bandwidth while the 100 K Ohm device reduces power consumption to micro-watt levels. The chip select CS, count CLK and U/D direction control inputs set the variable resistor position. These control inputs are readily generated with mechanical or push button switches (or other contact closure devices). Internal power ON presets the wiper to midscale. Wipers increment to the end of the POT, no rollover to the other end occurs. This simple digital interface eliminates the need for micro controllers in front panel interface designs. Primary applications for the AD5220 include Mechanical Potentiometer Replacement in new designs, Remote Incremental Adjustment Applications, Instrumentation - Gain and Offset Adjustment, Programmable Voltage to Current Conversion, Programmable Filters, Delays, Time Constants, Alarm Sound or Brightness level setting, and Power Supply voltage adjustment. The AD5220 is available in both surface mount (SO-8) and the 8-lead plastic DIP package. For ultra compact solutions selected models are available in the microSOIC-8 package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +85°C. For 3-wire, SPI-compatible interface applications, see the AD7376/AD8400/AD8402/AD8403 series of digital potentiometer products.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5220BR-10

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins8
Technical
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Current15 µA
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Circuits1
Number of Elements1
Number of Positions128
Number of Taps128
Quiescent Current15 µA
Resistance10 kΩ
TaperLinear
Temperature Coefficient800 ppm/°C
Tolerance30 %

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5220BR10.

Augswan
Datasheet11 pages25 years ago
Analog Devices
Datasheet10 pages25 years ago
iiiC
Datasheet11 pages25 years ago
Upverter
Datasheet12 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago