Analog Devices AD5206BRUZ10

Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins24
Technical
-3db Bandwidth721 kHz
Dual Supply Voltage2.5 V
InterfaceSPI
Max Dual Supply Voltage2.7 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current12 µA
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Dual Supply Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current12 µA
Number of Circuits6
Number of Elements6
Number of Positions256
Number of Taps256
Operating Supply Current12 µA
PackagingBulk
Quiescent Current12 µA
Resistance10 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient700 ppm/°C
Tolerance30 %
Dimensions
Height1.05 mm
Length7.8 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5206BRUZ10.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Farnell
Datasheet17 pages1 year ago
Augswan
Datasheet20 pages8 years ago
Upverter
Datasheet20 pages8 years ago
Technical Drawing1 page21 years ago
Arrow.cn
Datasheet20 pages10 years ago
DigiKey
Datasheet11 pages24 years ago

Inventory History

3 month trend:
-4.85%

Alternate Parts

Price @ 1000
$ 4.354
$ 4.322
$ 4.322
Stock
376,768
270,650
270,650
Authorized Distributors
11
8
8
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
700 ppm/°C
700 ppm/°C
700 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5206BRUZ10.

Related Parts

Descriptions

Descriptions of Analog Devices AD5206BRUZ10 provided by its distributors.

Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
6-Channel, 256-Position Digital Potentiometer
DIGITAL POTENTIOMETER, HEX, 256 STEP; Available until stocks are exhausted Alternative available
Digital Potentiometer, 6 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
IC DGT POT 10KOHM 256TAP 24TSSOP
6 Channel 8-Bit Digital Potent
IC POT DGTL 6CH 256POS 24-TSSOP
Digital Potentiometer ICs IC 6-CH8Bit
电压 数字式 电位器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
AD5206 - 6-CHANNEL DIGITAL POTEN
6CHL 8-BIT DIGITAL POTENTIOMET
CoC and 2-years warranty / RFQ for pricing
Digital Potentiometer, Hex, 256 Step; End To End Resistance:10Kohm; No. Of Pots:Hex (Sextet); Control Interface:3 Wire, Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5206BRUZ10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins24
Technical
-3db Bandwidth721 kHz
Dual Supply Voltage2.5 V
InterfaceSPI
Max Dual Supply Voltage2.7 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current12 µA
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Dual Supply Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current12 µA
Number of Circuits6
Number of Elements6
Number of Positions256
Number of Taps256
Operating Supply Current12 µA
PackagingBulk
Quiescent Current12 µA
Resistance10 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient700 ppm/°C
Tolerance30 %
Dimensions
Height1.05 mm
Length7.8 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5206BRUZ10.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Farnell
Datasheet17 pages1 year ago
Augswan
Datasheet20 pages8 years ago
Upverter
Datasheet20 pages8 years ago
Technical Drawing1 page21 years ago
Arrow.cn
Datasheet20 pages10 years ago
DigiKey
Datasheet11 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements