Analog Devices AD5062BRJZ-1500RL7

2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Number of Pins8
Technical
Conversion Rate1.3 Msps
Differential OutputNo
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage5.5 V
Max Power Dissipation3.3 mW
Max Supply Voltage5.5 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage2 V
Min Supply Voltage2.7 V
Nominal Supply Current650 µA
Number of Bits16
Number of Channels1
Number of Converters1
Number of D/A Converters1
Output TypeVoltage
Power Dissipation3.3 mW
Resolution2 B
Sampling Rate1.3 Msps
Schedule B8542390000
Settling Time4 µs
Slew Rate0 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5062BRJZ-1500RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages14 years ago
SHENGYU ELECTRONICS
Datasheet21 pages14 years ago
element14 APAC
Datasheet21 pages14 years ago
DigiKey
Datasheet20 pages18 years ago

Inventory History

3 month trend:
-57.07%

Alternate Parts

Price @ 1000
$ 9.75
$ 9.997
$ 9.997
Stock
86,436
93,240
93,240
Authorized Distributors
6
10
10
Case/Package
SOT
SOT
SOT
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
4 µs
4 µs
4 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5062BRJZ-1500RL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD5062BRJZ-1500RL7 provided by its distributors.

2.7 V-5.5 V, Full Accurate 16-Bit VOUT nanoDAC® Converter, Unbuffered, in a Sot 23
ANALOG DEVICES - AD5062BRJZ-1500RL7 - DAC, 16BIT, 2.7-5.5V, SOT23-8
DAC 1-CH R-2R 16-bit 8-Pin SOT-23 T/R
Da Converter, 16Bit, Sot-23; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Sot-23; No. Of Pins:8Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5062BRJZ-1500RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5062BRJZ1500RL7

Technical Specifications

Physical
Case/PackageSOT
Number of Pins8
Technical
Conversion Rate1.3 Msps
Differential OutputNo
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage5.5 V
Max Power Dissipation3.3 mW
Max Supply Voltage5.5 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage2 V
Min Supply Voltage2.7 V
Nominal Supply Current650 µA
Number of Bits16
Number of Channels1
Number of Converters1
Number of D/A Converters1
Output TypeVoltage
Power Dissipation3.3 mW
Resolution2 B
Sampling Rate1.3 Msps
Schedule B8542390000
Settling Time4 µs
Slew Rate0 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5062BRJZ-1500RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages14 years ago
SHENGYU ELECTRONICS
Datasheet21 pages14 years ago
element14 APAC
Datasheet21 pages14 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements