Analog Devices AD5024BRUZ

Fully Accurate, Quad, 12-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC® with SPI Interface
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins16
Technical
Conversion Rate125 ksps
Differential OutputNo
Integral Nonlinearity (INL)0.25 LSB
InterfaceSPI, Serial
Max Input Voltage5 V
Max Operating Temperature125 °C
Max Output Voltage5 V
Max Power Dissipation20 mW
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Bits12
Number of Channels4
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Operating Supply Voltage5 V
Output TypeVoltage
PolarityBipolar, Unipolar
Power Dissipation20 mW
Resolution1.5 B
Sampling Rate125 ksps
Schedule B8542390000
Settling Time8 µs
Slew Rate1.5 V/µs
Dimensions
Height1.2 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5024BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages12 years ago
Datasheet28 pages10 years ago
Augswan
Datasheet28 pages7 years ago

Inventory History

3 month trend:
+60.67%

Alternate Parts

Price @ 1000
$ 8.959
$ 8.955
$ 8.955
Stock
146,246
176,555
176,555
Authorized Distributors
11
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
8 µs
8 µs
8 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5024BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD5024BRUZ provided by its distributors.

Fully Accurate, Quad, 12-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC® with SPI Interface
DAC 4-CH R-2R 12-bit 16-Pin TSSOP Tube
D/A Converter, 1 Func, Serial Input Loading, 10.7us Settling Time, PDSO16
Dac, 12Bit, Tssop-16, -40 To 125Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5024BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins16
Technical
Conversion Rate125 ksps
Differential OutputNo
Integral Nonlinearity (INL)0.25 LSB
InterfaceSPI, Serial
Max Input Voltage5 V
Max Operating Temperature125 °C
Max Output Voltage5 V
Max Power Dissipation20 mW
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Bits12
Number of Channels4
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Operating Supply Voltage5 V
Output TypeVoltage
PolarityBipolar, Unipolar
Power Dissipation20 mW
Resolution1.5 B
Sampling Rate125 ksps
Schedule B8542390000
Settling Time8 µs
Slew Rate1.5 V/µs
Dimensions
Height1.2 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5024BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages12 years ago
Datasheet28 pages10 years ago
Augswan
Datasheet28 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements