See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AD5012N3L Contact ··

Technical Specifications

Size-Length 65 mm
Output Voltage 12 V
Output Current 4.16 A
RoHS Compliant
Power Rating 50 W
Size-Width 120 mm
Lead Length 1.219 m
Supply Voltage (DC) 264 V
Size-Height 41 mm
Number of Outputs 1

Documents

Farnell
Datasheet 2 pages 8 years ago
Arrow
Datasheet 2 pages 5 years ago

Images

Alternate Names

Emerson Network Power Connectivity AD5012N3L
EMERSON NETWORK POWER SOLUTION AD5012N3L
EMERSON NETWORK POWE AD5012N3L
EMERSON NETWORK AD5012N3L
EMERSON NETWORK PWR AD5012N3L
Emerson Network Power Connectivity Solutions AD5012N3L
EMERSON NETWORK POWER CONN SOL AD5012N3L
EMERSON NETWORK POWER CO LTD AD5012N3L
EMERSON POWER AD5012N3L
EMERSON NETWOR AD5012N3L
EMERSON NETWORK POWER CONNECTIVITY TROMPETER AD5012N3L
EMERSON NETWORK POWER/EMBEDDED POWER AD5012N3L
EMERSON NETWORK POWER CONNECTIVITY SOL L AD5012N3L
emerson network power con AD5012N3L
EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS LTD AD5012N3L
EMERSON NETWORK POWER/EMBEDDED POWER (VA) AD5012N3L
EMERSON NETWORK POWERENERGY SYSTEM AD5012N3L
Emerson Network Power/Johnson AD5012N3L
EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS (VA) AD5012N3L
EMERSON NETWORK POWER SOL AD5012N3L
EMERSONNPC AD5012N3L
EMERSON NETWORK POWER CONN AD5012N3L
Emerson Network Power Solutions AD5012N3L
Cambridge Products / Emerson Network Power AD5012N3L
Emerson Network Power Canada AD5012N3L

Search for other parts like AD5012 »