Analog Devices AD1896AYRSZ

Sample Rate Converter 192ksps 24bit Automotive 28-Pin SSOP Tube
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Ambient Temperature Range High105 °C
Conversion Rate192 ksps
InterfaceSerial
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current43 mA
Number of Bits24
Number of Channels2
Operating Supply Current43 mA
Operating Supply Voltage3.3 V
Output Power132 mW
PackagingBulk
Power Dissipation132 mW
Resolution3 B
Dimensions
Height1.75 mm
Length10.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD1896AYRSZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages21 years ago
Technical Drawing1 page20 years ago
Augswan
Datasheet29 pages21 years ago
Newark
Datasheet29 pages21 years ago
Datasheet20 pages14 years ago
Datasheet16 pages24 years ago
element14
Datasheet28 pages21 years ago
iiiC
Datasheet28 pages21 years ago

Inventory History

3 month trend:
-7.32%

Alternate Parts

Price @ 1000
$ 20.35
$ 8.583
$ 8.583
Stock
174,142
121,370
121,370
Authorized Distributors
11
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.135 V
3 V
3 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Operating Supply Current
43 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD1896AYRSZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD1896AYRSZ provided by its distributors.

Sample Rate Converter 192ksps 24bit Automotive 28-Pin SSOP Tube
Audio Sample Rate Converters 192kHz 8:1 Stereo Async Smpl Rate Conv
192 kHz Stereo Asynchronous Sample Rate Converter
192kHz 8:1 Stereo Samp Rate Co
French Electronic Distributor since 1988
Sample Rate Converter, 2 Channel, Ssop; Audio Control Type:Sample Rate Converter; Supply Voltage Range:3.135V To 3.465V; Control Interface:3 Wire, I2S, Serial; Audio Ic Case Style:Ssop; No. Of Pins:28Pins; Product Range:- Rohs Compliant: Yes |Analog Devices AD1896AYRSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1896AYRSZ.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Ambient Temperature Range High105 °C
Conversion Rate192 ksps
InterfaceSerial
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current43 mA
Number of Bits24
Number of Channels2
Operating Supply Current43 mA
Operating Supply Voltage3.3 V
Output Power132 mW
PackagingBulk
Power Dissipation132 mW
Resolution3 B
Dimensions
Height1.75 mm
Length10.2 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD1896AYRSZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages21 years ago
Technical Drawing1 page20 years ago
Augswan
Datasheet29 pages21 years ago
Newark
Datasheet29 pages21 years ago
Datasheet20 pages14 years ago
Datasheet16 pages24 years ago
element14
Datasheet28 pages21 years ago
iiiC
Datasheet28 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements