Try the Octopart BOM Tool! Ad
octopart.com

See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
ACV12N5 Contact Send RFQ »

Technical Specifications

Weight 3.302152 kg
Size-Length 177.8 mm
Size-Width 123.7 mm
Mounting Type Chassis
Output Voltage 12 V
Number of Outputs 1
Power Rating 115 W
Size-Height 69.85 mm
Output Current 5 A

Documents

Jameco
Datasheet 5 pages 7 years ago
Digi-Key
Datasheet 4 pages 13 years ago

Images

Alternate Names

ASTEC ACV12N5
AST ACV12N5
ASTEC/EMERSON ACV12N5
ASTEC POWER EMERSON ACV12N5
ASTEC AMERICA ACV12N5
ASTEC AMERICA LLC ACV12N5
ASTEC / ARTESYN ACV12N5
Astec Power-Supp ACV12N5
ASTEC AMERICA INC ACV12N5
Astec Standard Power ACV12N5
ASTEC AMERICA INC (VA) ACV12N5
ASTEC SEM ACV12N5
Astec - Now Emerson Embedded Power ACV12N5
Astec Standard Power Europe ACV12N5
ASTEC/EMERSON ELECTRIC ACV12N5
ASTEC/98'S ACV12N5
ASTEC AMERICA LLC/EMBEDDED POWER ACV12N5

Search for other parts like ACV12 »