TE Connectivity / DEUTSCH ACT94MD23SB-3025-LC

Circular Connector, Receptacle, 26 Position, Panel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
Shell FinishNickel
Technical
Connector TypeCircular
GenderReceptacle
Number of Contacts26
Number of Positions26

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH ACT94MD23SB-3025-LC.

element14 APAC
Datasheet15 pages16 years ago
Newark
Datasheet15 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH ACT94MD23SB-3025-LC.

Descriptions

Descriptions of TE Connectivity / DEUTSCH ACT94MD23SB-3025-LC provided by its distributors.

Circular Connector, Receptacle, 26 Position, Panel
CIRCULAR, SIZE 15, 26WAY, SKT (L/C)
CIRCULAR, SIZE 15, 26WAY, SKT (L/C); Connector Type:Circular Military; Series:ACT; Connector Body Material:Composite; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Jam Nut; Connector Shell Size:15; Insert Arrangement:15-23; No. of Positions:26; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-38999 Series III; For Use With:Deutsch MIL-C-38999 Crimp Contacts; Shell Finish:Nickel

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACT94MD23SB3025LC

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
Shell FinishNickel
Technical
Connector TypeCircular
GenderReceptacle
Number of Contacts26
Number of Positions26

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH ACT94MD23SB-3025-LC.

element14 APAC
Datasheet15 pages16 years ago
Newark
Datasheet15 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant