TE Connectivity / DEUTSCH ACT90WC4SA

Circular Connector, Receptacle, 4 Position, Panel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating13 A
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts4
Number of Positions4
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH ACT90WC4SA.

element14 APAC
Datasheet15 pages15 years ago
Newark
Datasheet15 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH ACT90WC4SA.

Descriptions

Descriptions of TE Connectivity / DEUTSCH ACT90WC4SA provided by its distributors.

Circular Connector, Receptacle, 4 Position, Panel
CIRCULAR, SIZE 13, 4WAY, SKT
Elec Conn Cylindrical
ACT 4C 4#16 SKT RECP
CIRCULAR, SIZE 13, 4WAY, SKT; Connector Type:Circular Industrial; Series:ACT; Connector Body Material:Composite; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:13; Insert Arrangement:13-4; No. of Contacts:4; Contact Termination:Crimp; Contact Material:Copper Alloy; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-38999 Series III

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialComposite
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating13 A
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts4
Number of Positions4
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH ACT90WC4SA.

element14 APAC
Datasheet15 pages15 years ago
Newark
Datasheet15 pages15 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSCompliant