Panasonic ACT112

Automotive Relay, Spdt, 12Vdc, 20A, Tht Rohs Compliant: Yes |Panasonic ACT112
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins5
Weight4 g
Technical
Coil Current66.7 mA
Coil Power800 mW
Coil Resistance180 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating20 A
Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)14 V
Min Operating Temperature-40 °C
Operate Time10 ms
Power Consumption800 mW
Relay TypeAutomotive
Release Time10 ms
TerminationPC Pin
Throw ConfigurationSPDT
Dimensions
Height13.5 mm
Length17.4 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ACT112.

Upverter
Datasheet5 pages17 years ago
Panasonic
Datasheet6 pages16 years ago
Electro Sonic
Datasheet6 pages23 years ago
element14 APAC
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Future Electronics
Datasheet4 pages17 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
+7.73%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ACT112.

Related Parts

Descriptions

Descriptions of Panasonic ACT112 provided by its distributors.

Automotive Relay, Spdt, 12Vdc, 20A, Tht Rohs Compliant: Yes |Panasonic ACT112
Power Relay 12VDC 20(NO)/10(NC)A SPDT(17.4mm 7.2mm 13.5mm) THT Automotive
Relay Automotive SPDT 20A 12VDC 180 Ohm Through Hole Carton
Relay, General Purpose, Auto, Slim, SPDT, 12VDC Coil, 20A, Solder Pins, PCB Mnt | Panasonic Electronic Components ACT112
Silver Alloy() 12V SPDT (1 Form C) Plugin,7.2x17.4mm Automotive Relays ROHS
ACT Series 10 A SPDT 12 VDC Super Miniature Slim Type Automotive Relay

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACT112.

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins5
Weight4 g
Technical
Coil Current66.7 mA
Coil Power800 mW
Coil Resistance180 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating20 A
Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)14 V
Min Operating Temperature-40 °C
Operate Time10 ms
Power Consumption800 mW
Relay TypeAutomotive
Release Time10 ms
TerminationPC Pin
Throw ConfigurationSPDT
Dimensions
Height13.5 mm
Length17.4 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ACT112.

Upverter
Datasheet5 pages17 years ago
Panasonic
Datasheet6 pages16 years ago
Electro Sonic
Datasheet6 pages23 years ago
element14 APAC
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Future Electronics
Datasheet4 pages17 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant