Avago ACSL-6400-00TE

Multi-Channel and Bi-Directional, 15 MBd (typ) Digital Logic Gate Optocoupler

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
ACSL-6400-00TE 2,734 Buy Now »
USD
3.78 3.73 3.54 3.54 3.54
Digi-Key
516-1603-5-ND 2,693 Buy Now »
USD
7.42 6.72 4.48 3.64 3.50
Newark
64J9639 834 Buy Now »
USD
8.78 6.50 5.24 4.08 3.65
Mouser
630-ACSL-6400-00TE 822 Buy Now »
USD
7.49 6.95 4.70 3.88 3.88
Avnet Europe
ACSL-6400-00TE 2,350 Buy Now »
USD
2.71
Distrelec
ACSL-6400-00TE 2 Buy Now »
EUR
6.83 6.83 5.83 4.83 4.83
Avnet Asia
ACSL-6400-00TE 1,050 Buy Now »
USD
4.00 3.00 3.00
RS Components
6961260 1,381 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
ACSL-6400-00TE 219 ··
STLAA.com
ACSL-6400-00TE 507 ··
SIE
ACSL-6400-00TE 804 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
ACSL-6400-00TE Contact ··
USD
7.00 7.00 7.00 7.00
Chip 1 Exchange
ACSL-6400-00TE Contact ··
Touchstone Systems
ACSL-6400-00TE Contact Send RFQ »
North Star Micro
ACSL-6400-00TE Contact ··
TransparentC
ACSL-6400-00TE Contact Send RFQ »
XS Micro
ACSL-6400-00TE Contact ··

Descriptions

OPTOCOUPLER, LOGIC GATE, 2500VRMS
Newark
OPTOCOUPLER QUAD 15MBD 16-SOIC - ACSL-6400-00TE
iiiC
Optocoupler [Broadcom] ACSL-6400-00TE Optocoupler
Distrelec
OPTOISO 2.5KV 4CH OPEN COLL 16SO
Digi-Key
Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin SOIC N Tube
Avnet
Multi-Channel and Bi-Directional, 15 MBd (typ) Digital Logic Gate Optocoupler
Avago
OPTOCOUPLER, SMD, QUAD, HIGH SPEED
Farnell
Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin SOIC N Tube
Avnet Europe
OptoCouplers & OptoIsolators 3.0V - 5.5V, 15MBd
Mouser
Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin SOIC N Tube
Avnet Asia
OPTOCOUPLER, SMD, QUAD, HIGH SPEED
element14 APAC
Optocoupler Logic-Out DC i/p 4-CH SO16 N
RS Components

Technical Specifications

REACH SVHC Compliance No SVHC
Packaging Tube
Case / Package / Footprint SOIC
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
Number of Pins 16
Isolation Voltage 2.5 kV
Number of Channels 4
Output Voltage 7 V
Data Rate 15 Mbps
Rise Time 35 ns
Lead-Free Status Lead Free
Input Voltage (DC) 1.52 V
Input Current 15 mA

Documents

Avago
Datasheet 19 pages 6 years ago
Digi-Key
Datasheet 10 pages 12 years ago
Future Electronics
Datasheet 19 pages 9 years ago
Jameco
Datasheet 20 pages 8 years ago
Farnell
Datasheet 1 page 11 years ago
iiiC
Datasheet 19 pages 6 years ago
Newark
Datasheet 17 pages 2 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES ACSL-6400-00TE
AVA ACSL-6400-00TE
AVG ACSL-6400-00TE
AVANTEK ACSL-6400-00TE
AVAGO TECH ACSL-6400-00TE
AVASEM ACSL-6400-00TE
HEWLETT ACSL-6400-00TE
AVAGO TECHNOLOGIES US INC ACSL-6400-00TE
AGA ACSL-6400-00TE
AVAG ACSL-6400-00TE
DDI ACSL-6400-00TE
AVGO ACSL-6400-00TE
AGILENT TECHNOLOGIES INC ACSL-6400-00TE
AVAGO TECHNO ACSL-6400-00TE
AVAGO TECHNOLOG ACSL-6400-00TE
AVAGO TECHNOLOGIES INC ACSL-6400-00TE
AGLIENT ACSL-6400-00TE
AVANTEK SYSTEMS ACSL-6400-00TE
Avantek Inc ACSL-6400-00TE
Avago Technology ACSL-6400-00TE
AVAGO TECHNOLOGIES US INC (VA) ACSL-6400-00TE
AVAGO/AGILENT ACSL-6400-00TE
AVAGO ROHS ACSL-6400-00TE
AVAGO TECHNOLOGIES SPECIAL ACSL-6400-00TE
Avago/Agilent/HP ACSL-6400-00TE
Avago Technologies US Inc. ACSL-6400-00TE

Search for other parts like ACSL-6400 »