Allegro MicroSystems ACS716KLATR-6BB-NL-T

120 kHz Bandwidth, High-Voltage Isolation Current Sensor with Integrated Overcurrent Detection

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Accuracy2.2 %
Ambient Temperature Range High125 °C
Current Sensing7.5 A
Frequency120 kHz
Linearity0.25 %
Max Junction Temperature (Tj)165 °C
Max Operating Temperature125 °C
Max Supply Current11 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Operating Supply Current9 mA
PackagingTape & Reel (TR)
PolarityBidirectional
Response Time4 µs
Sensing MethodHall Effect
Sensitivity (mV/A)100 mV/A
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ACS716KLATR-6BB-NL-T.

Allegro MicroSystems
Datasheet23 pages4 years ago
Allegro
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago

Inventory History

3 month trend:
-1.07%

Engineering Resources

View Evaluation kits and Reference designs for Allegro MicroSystems ACS716KLATR-6BB-NL-T.

Related Parts

Descriptions

Descriptions of Allegro MicroSystems ACS716KLATR-6BB-NL-T provided by its distributors.

120 kHz Bandwidth, High-Voltage Isolation Current Sensor with Integrated Overcurrent Detection
Current Sensor Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R
Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 16 Pin, Surface Mount
Product Description Demo for Development.
7.5A SOP-16-300mil Current Sensors ROHS
Wide Input Voltage, Adj Frequency, Buck-Boost Or Buck 2A Led Drvr Rohs Compliant: Yes |Allegro Microsystems ACS716KLATR-6BB-NL-T

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • ALLEGRO MICROSYSTEM INCORPORATED
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • Allegro MicroSystems Europe Ltd
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • ALLGRO
  • Allegro Microsystem

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Accuracy2.2 %
Ambient Temperature Range High125 °C
Current Sensing7.5 A
Frequency120 kHz
Linearity0.25 %
Max Junction Temperature (Tj)165 °C
Max Operating Temperature125 °C
Max Supply Current11 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Operating Supply Current9 mA
PackagingTape & Reel (TR)
PolarityBidirectional
Response Time4 µs
Sensing MethodHall Effect
Sensitivity (mV/A)100 mV/A
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ACS716KLATR-6BB-NL-T.

Allegro MicroSystems
Datasheet23 pages4 years ago
Allegro
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant