Broadcom ACPL-P343-060E

Optocoupler Drive Push-Pull 1-CH 30V 1500V 6-Pin SO Tube
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Ambient Temperature Range High105 °C
Fall Time40 ns
Forward Current10 mA
Forward Voltage1.55 V
High Level Output Current3 A
Isolation Voltage3.75 kV
Low Level Output Current3 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Output Current4 A
Max Power Dissipation700 mW
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage15 V
Number of Channels1
Output Current4 A
Power Dissipation754 mW
Propagation Delay200 ns
Pulse Width Distortion (PWD)70 ns
Reverse Voltage5 V
Rise Time43 ns
Turn-Off Delay Time95 ns
Turn-On Delay Time98 ns
Dimensions
Height3.607 mm

Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-P343-060E.

Upverter
Datasheet22 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom ACPL-P343-060E.

Related Parts

Descriptions

Descriptions of Broadcom ACPL-P343-060E provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 30V 1500V 6-Pin SO Tube
OPTOCOUPLER IGBT GATE DVR 6SOIC
GATE DRIVE OPTOCOUPLER, VDE+LF
Logic Output Optocouplers Gate Drive Opto
OPTOISO 3.75KV 1CH GATE DRVR 6SO

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Ambient Temperature Range High105 °C
Fall Time40 ns
Forward Current10 mA
Forward Voltage1.55 V
High Level Output Current3 A
Isolation Voltage3.75 kV
Low Level Output Current3 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Output Current4 A
Max Power Dissipation700 mW
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage15 V
Number of Channels1
Output Current4 A
Power Dissipation754 mW
Propagation Delay200 ns
Pulse Width Distortion (PWD)70 ns
Reverse Voltage5 V
Rise Time43 ns
Turn-Off Delay Time95 ns
Turn-On Delay Time98 ns
Dimensions
Height3.607 mm

Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-P343-060E.

Upverter
Datasheet22 pages11 years ago

Compliance

Environmental Classification
ApprovalsCSA, EN, IEC, UR
RoHSCompliant