Broadcom ACPL-K64L-000E

Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 10MBps

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Collector Emitter Breakdown Voltage5 V
DirectionUnidirectional
Fall Time12 ns
Forward Current8 mA
Forward Voltage1.3 V
Input Current6 mA
Isolation Voltage5 kV
Max Input Current8 mA
Max Operating Temperature105 °C
Max Output Current10 mA
Max Power Dissipation20 mW
Min Operating Temperature-40 °C
Number of Channels2
Number of Elements2
Output Current10 mA
Output Current per Channel10 mA
Output Voltage5.5 V
Power Dissipation20 mW
Propagation Delay80 ns
Reverse Breakdown Voltage5 V
Rise Time12 ns
Turn-On Delay Time30 ns

Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-K64L-000E.

Avago
Datasheet20 pages11 years ago
Datasheet10 pages13 years ago
Datasheet11 pages15 years ago
Newark
Datasheet17 pages12 years ago
Datasheet17 pages12 years ago
Datasheet17 pages14 years ago
Arrow Electronics
Datasheet17 pages12 years ago

Inventory History

3 month trend:
-5.87%

Alternate Parts

Price @ 1000
$ 3.08
$ 2.86
$ 2.86
Stock
257,499
263,436
263,436
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
5 kV
5 kV
5 kV
Current Transfer Ratio
-
-
-
Rise Time
12 ns
12 ns
12 ns
Fall Time
12 ns
12 ns
12 ns
Output Voltage
5.5 V
6 V
6 V
Output Current
10 mA
10 mA
10 mA
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
8 mA
8 mA
8 mA

Engineering Resources

View Evaluation kits and Reference designs for Broadcom ACPL-K64L-000E.

Related Parts

Descriptions

Descriptions of Broadcom ACPL-K64L-000E provided by its distributors.

Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 10MBps
OPTOCOUPLER, LOGIC GATE, 5000VRMS; No. of Channels:2; Isolation Voltage:5kV; Optocoupler Output Type:Logic Gate; Input Current:6mA; Output Voltage:5.5V; Opto Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +105°C;RoHS Compliant: Yes
Optocoupler Collector-emitter breakdown voltage: 5 V Operating temperature: -40...105 °C Power supply: 2.7...5.5 V Approvals: UL / CSA / IEC Package: SO-8W Data throughput: 10 MBd Input off-state voltage: 5 V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPLK64L000E

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Collector Emitter Breakdown Voltage5 V
DirectionUnidirectional
Fall Time12 ns
Forward Current8 mA
Forward Voltage1.3 V
Input Current6 mA
Isolation Voltage5 kV
Max Input Current8 mA
Max Operating Temperature105 °C
Max Output Current10 mA
Max Power Dissipation20 mW
Min Operating Temperature-40 °C
Number of Channels2
Number of Elements2
Output Current10 mA
Output Current per Channel10 mA
Output Voltage5.5 V
Power Dissipation20 mW
Propagation Delay80 ns
Reverse Breakdown Voltage5 V
Rise Time12 ns
Turn-On Delay Time30 ns

Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-K64L-000E.

Avago
Datasheet20 pages11 years ago
Datasheet10 pages13 years ago
Datasheet11 pages15 years ago
Newark
Datasheet17 pages12 years ago
Datasheet17 pages12 years ago
Datasheet17 pages14 years ago
Arrow Electronics
Datasheet17 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA, IEC, UL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant