Broadcom ACPL-C87BT-000E

ROHS3Compliant e3 ACPL-C87 Tin (Sn) op amp amplifier circuit 5.85mm 1nA 4.5V 100kHz

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth100 kHz
Ambient Temperature Range High125 °C
Bandwidth100 kHz
Forward Current230 mA
Input Bias Current-1 nA
Input Current15 mA
Input Offset Voltage (Vos)-300 µV
Isolation Voltage5 kV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current10.5 mA
Number of Channels1
Number of Circuits1
Operating Supply Current10.5 mA
Output Current per Channel30 mA
Output Voltage5.5 V
PackagingCut Tape
Propagation Delay6 µs
Turn-On Delay Time7 µs
Dimensions
Height3.18 mm
Length5.85 mm
Width6.807 mm

Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C87BT-000E.

SHENGYU ELECTRONICS
Datasheet14 pages10 years ago
Newark
Datasheet14 pages11 years ago
Datasheet14 pages10 years ago
Avago
Datasheet14 pages11 years ago

Inventory History

3 month trend:
-15.75%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom ACPL-C87BT-000E.

Related Parts

Descriptions

Descriptions of Broadcom ACPL-C87BT-000E provided by its distributors.

ROHS3Compliant e3 ACPL-C87 Tin (Sn) op amp amplifier circuit 5.85mm 1nA 4.5V 100kHz
AVAGO TECHNOLOGIES ACPL-C87BT-000E SENSOR, DC VOLTAGE ISOLATION, AUTOMOTIVE
Isolation Amplifier 1 Circuit Differential 8-SO Stretched
OPTOCOUPLER, AMPLIFIER, 5KV, SSO-8
Automotive High Precision DC Voltage Isolation Sensor
OptoCoupler 1-CH 8-Pin SSO Tube
Avnet Japan
Optically Isolated Amplifiers Precision Iso-Amp
IC DCVOLT ISOLATION 1 CIRC 8SO
IC OPAMP ISOLATION 1 CIRC 8SSO
SENSOR, DC VOLTAGE ISOLATION, AUTOMOTIVE; SVHC:No SVHC (19-Dec-2012); Input Current:15mA; Isolation Voltage:5kV; No. of Channels:1; No. of Pins:8; Opto Case Style:SOIC; Optocoupler Output Type:-; Output Voltage:5.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth100 kHz
Ambient Temperature Range High125 °C
Bandwidth100 kHz
Forward Current230 mA
Input Bias Current-1 nA
Input Current15 mA
Input Offset Voltage (Vos)-300 µV
Isolation Voltage5 kV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current10.5 mA
Number of Channels1
Number of Circuits1
Operating Supply Current10.5 mA
Output Current per Channel30 mA
Output Voltage5.5 V
PackagingCut Tape
Propagation Delay6 µs
Turn-On Delay Time7 µs
Dimensions
Height3.18 mm
Length5.85 mm
Width6.807 mm

Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C87BT-000E.

SHENGYU ELECTRONICS
Datasheet14 pages10 years ago
Newark
Datasheet14 pages11 years ago
Datasheet14 pages10 years ago
Avago
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant