Technical
-3db Bandwidth100 kHz
Ambient Temperature Range High105 °C
Bandwidth100 kHz
Forward Current230 mA
Input Bias Current-1.5 nA
Input Current10.5 mA
Input Offset Voltage (Vos)-300 µV
Isolation Voltage5 kV
Max Dual Supply Voltage5.5 V
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Current10.5 mA
Operating Supply Voltage5 V
Output Current per Channel30 mA
Output TypeAnalog, Digital
Propagation Delay6.5 µs
Slew Rate15000 V/µs
Turn-On Delay Time6.5 µs