Broadcom ACPL-C797-500E

Optically Isolated Amplifier, 5KV, SSO-8;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Isolation Voltage5 kV
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V

Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C797-500E.

Augswan
Datasheet18 pages11 years ago
SHENGYU ELECTRONICS
Datasheet16 pages10 years ago

Inventory History

3 month trend:
+27.12%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom ACPL-C797-500E.

Descriptions

Descriptions of Broadcom ACPL-C797-500E provided by its distributors.

OPTICALLY ISOLATED AMPLIFIER, 5KV, SSO-8;
Optically Isolated Amplifiers Isolated Sigma-Delta
IC ISOLATED MODUL 16BIT 10M 8SSO
Product Description Demo for Development.
ISOLATED SIGMA-DELTA, T/R+IEC+LF
AD CONVERTOR, 16BIT, -40 TO 105DEG C; Resolution (Bits):16bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Isolation Voltage5 kV
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V

Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C797-500E.

Augswan
Datasheet18 pages11 years ago
SHENGYU ELECTRONICS
Datasheet16 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant