Broadcom ACPL-5160-300

2.5A Gate Drive Optocoupler with Integrated Desaturation Detection and Fault Status Feedback

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins16
Technical
High Level Output Current2 A
Isolation Voltage1.5 kV
Low Level Output Current2 A
Max Operating Temperature125 °C
Max Output Current2.5 A
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage5.5 V
PackagingBulk
Propagation Delay500 ns
Pulse Width Distortion (PWD)300 ns
Turn-On Delay Time500 ns

Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-5160-300.

Newark
Datasheet33 pages10 years ago
Avago
Datasheet33 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom ACPL-5160-300.

Related Parts

Descriptions

Descriptions of Broadcom ACPL-5160-300 provided by its distributors.

2.5A Gate Drive Optocoupler with Integrated Desaturation Detection and Fault Status Feedback
Logic Output Optocouplers HERMETIC OPTOCOUPLER
OPTOCOUPLER, GATE DRIVE, 1.5KV, SMD-16
OPTOISO 1.5KV GATE DRVR 16SMD GW

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins16
Technical
High Level Output Current2 A
Isolation Voltage1.5 kV
Low Level Output Current2 A
Max Operating Temperature125 °C
Max Output Current2.5 A
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage5.5 V
PackagingBulk
Propagation Delay500 ns
Pulse Width Distortion (PWD)300 ns
Turn-On Delay Time500 ns

Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-5160-300.

Newark
Datasheet33 pages10 years ago
Avago
Datasheet33 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant