Broadcom ACPL-247-500E

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Current Transfer Ratio350 %
Fall Time3 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current20 mA
Isolation Voltage3 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature110 °C
Max Output Voltage80 V
Max Power Dissipation170 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Output Current per Channel50 mA
Output Voltage80 V
PackagingTape & Reel (TR)
Power Dissipation170 mW
Reverse Breakdown Voltage6 V
Rise Time2 µs
Turn-Off Delay Time3 µs
Turn-On Delay Time3 µs
Dimensions
Height2.2 mm

Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-247-500E.

Newark
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
element14 APAC
Datasheet9 pages15 years ago
Avago
Datasheet11 pages11 years ago
Datasheet17 pages14 years ago
Datasheet8 pages14 years ago
Datasheet5 pages16 years ago
iiiC
Datasheet8 pages13 years ago

Inventory History

3 month trend:
-37.37%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom ACPL-247-500E.

Related Parts

Descriptions

Descriptions of Broadcom ACPL-247-500E provided by its distributors.

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
AVAGO TECHNOLOGIES - ACPL-247-500E - OPTOCOUPLER, QUAD, SMD, DC I/P
Transistor Output Optocouplers Phototx Coupler Quad
DC-Input Multi-channel Half-pitch phototransistor optocouplers
TransistorOptocouplers DC 4 3000Vrms SO-16 Optocouplers RoHS
OPTOCOUPL DC-IN 4-CH TRANS DC-OUT 16SOIC
Product Description Demo for Development.
French Electronic Distributor since 1988
OPTOCOUPLER, QUAD, SMD, DC I/P; No. of Channels:4; Isolation Voltage:3kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:80V; Opto Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Current Transfer Ratio Min:100%; Fall Time tf:3µs; Operating Temperature Range:-55°C to +110°C; Output Type:Phototransistor; Rise Time:2µs

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL247-500E

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Current Transfer Ratio350 %
Fall Time3 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current20 mA
Isolation Voltage3 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature110 °C
Max Output Voltage80 V
Max Power Dissipation170 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Output Current per Channel50 mA
Output Voltage80 V
PackagingTape & Reel (TR)
Power Dissipation170 mW
Reverse Breakdown Voltage6 V
Rise Time2 µs
Turn-Off Delay Time3 µs
Turn-On Delay Time3 µs
Dimensions
Height2.2 mm

Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-247-500E.

Newark
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
element14 APAC
Datasheet9 pages15 years ago
Avago
Datasheet11 pages11 years ago
Datasheet17 pages14 years ago
Datasheet8 pages14 years ago
Datasheet5 pages16 years ago
iiiC
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant