Broadcom ACPL-217-50BE

Transistor Output Optocoupler, 1-Element, 3000V Isolation
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High110 °C
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Current Transfer Ratio130 %
Fall Time3 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current20 mA
Isolation Voltage3 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature110 °C
Max Output Voltage80 V
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingCut Tape
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time2 µs
Turn-Off Delay Time3 µs
Turn-On Delay Time3 µs
Dimensions
Height2.42 mm

Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-217-50BE.

Newark
Datasheet7 pages16 years ago
Datasheet7 pages12 years ago
LKR
Datasheet10 pages11 years ago
TME
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-8.67%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom ACPL-217-50BE.

Related Parts

Descriptions

Descriptions of Broadcom ACPL-217-50BE provided by its distributors.

Transistor Output Optocoupler, 1-Element, 3000V Isolation
DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R / OPTOISOLATOR 3KV TRANSISTOR 4-SO
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:3kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:80V; Opto Case Style:SOIC; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage V(br)ceo:80V; Current Transfer Ratio Max:260%; Current Transfer Ratio Min:130%; Fall Time tf:3µs; Forward Voltage VF Max:1.4V; Operating Temperature Range:-55°C to +110°C; Output Type:Phototransistor; Power Dissipation Pd:200mW; Power Dissipation Pd:200mW; Rise Time:2µs; Termination Type:SMD; Voltage Vf Typ:1.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL217-50BE
  • ACPL21750BE

Technical Specifications

Physical
Case/PackageSO
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High110 °C
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Current Transfer Ratio130 %
Fall Time3 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current20 mA
Isolation Voltage3 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature110 °C
Max Output Voltage80 V
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingCut Tape
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Rise Time2 µs
Turn-Off Delay Time3 µs
Turn-On Delay Time3 µs
Dimensions
Height2.42 mm

Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-217-50BE.

Newark
Datasheet7 pages16 years ago
Datasheet7 pages12 years ago
LKR
Datasheet10 pages11 years ago
TME
Datasheet7 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant