Sullins ACM36DRTH

Conn Edge Dual Fmale 72POS 0.156
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
Insulation MaterialPolyphenylene
MountThrough Hole
Technical
Connector TypeFull Bellows
Current Rating3 A
GenderFemale
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Number of Contacts72
Number of Positions72
Number of Rows2
TerminationSolder
Voltage Rating950 V
Dimensions
Card Thickness1.5748 mm
Height11.0744 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for Sullins ACM36DRTH.

Upverter
Datasheet3 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sullins ACM36DRTH.

Related Parts

Descriptions

Descriptions of Sullins ACM36DRTH provided by its distributors.

CONN EDGE DUAL FMALE 72POS 0.156

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
Insulation MaterialPolyphenylene
MountThrough Hole
Technical
Connector TypeFull Bellows
Current Rating3 A
GenderFemale
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Number of Contacts72
Number of Positions72
Number of Rows2
TerminationSolder
Voltage Rating950 V
Dimensions
Card Thickness1.5748 mm
Height11.0744 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for Sullins ACM36DRTH.

Upverter
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant