TDK ACM3225-601-2P-T001

ACM Series 1210 600 Ohm 1 A 200 mOhm DCR 50 V SMT Common Mode Filter


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Future Electronics
ACM3225-601-2P-T001 0 ··
USD
0.365 0.355
Newark 2
87R1892 0 ··
91R2321 0 ··
Avnet
ACM3225-601-2P-T001 0 ··
USD
0.390 0.340
Farnell
9621377 0 ··
GBP
1.47 1.47 1.07 1.01 1.01
element14 APAC
9621377 0 ··
SGD
1.78 1.59 1.19 0.972 0.972
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
ACM3225-601-2P-T001 19,383 Send RFQ »
SIE
ACM3225-601-2P-T001 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ACM3225-601-2P-T001 Contact ··
TransparentC
ACM3225-601-2P-T001 Contact ··
Chip 1 Exchange
ACM3225-601-2P-T001 Contact ··
SemiconductorPLUS
ACM3225-601-2P-T001 Contact ··

Descriptions

COMMON MODE FILTER, POWER LINE, SMD, FULL REEL
Newark
COMMON MODE CHOKE COILS FOR SIGNAL LINE
Avnet
CHOKE, COMMON MODE, 2X600Z; Inductor Type:Common / Asymmetrical; Resistance:0.2ohm; DC Current Max:1A; Self Resonant Frequency:100MHz; Case Style:SMD; Voltage Rating, DC:50V; Termination Type:SMD; Typ Impedance @ 100MHz:600ohm
Farnell
CHOKE, COMMON MODE, 2X600Z; DC Resistance Max:0.2ohm; DC Current Rating:1A; Core Material:Ferrite; No. of Pins:4; MSL:MSL 2 - 1 year; DC Current Max:1A; Impedance @ 100MHz Typ:600ohm; Inductor Type:Common / Asymmetrical; Package / Case:SMD; Resistance:0.2ohm; Resonant Frequency:100MHz; Termination Type:SMD; Voltage Rating V DC:50V
element14 APAC
ACM Series 1210 600 Ohm 1 A 200 mOhm DCR 50 V SMT Common Mode Filter
Future Electronics

Technical Specifications

Resistance 200 mΩ
Insulation Resistance 10 MΩ
RoHS Compliant
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 50 V
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Self Resonant Frequency 100 MHz
Resonant Frequency 100 MHz
Number of Pins 4

Documents

Arrow
Datasheet 7 pages 5 years ago
element14
Datasheet 4 pages 14 years ago
Datasheet 4 pages 14 years ago
Datasheet 3 pages 14 years ago
Datasheet 8 pages 4 years ago
Datasheet 3 pages 14 years ago
Datasheet 3 pages 11 years ago
Newark
Datasheet 15 pages 3 years ago
iiiC
Datasheet 8 pages 4 years ago
Future Electronics
Datasheet 6 pages 15 years ago
Onlinecomponents.com
Datasheet 1 page 7 years ago
Datasheet 7 pages 5 years ago
Datasheet 8 pages 4 years ago

Images

Alternate Names

TDK Corporation ACM3225-601-2P-T001
TDK CORP ACM3225-601-2P-T001
TDK CORPORATION OF AMERICA ACM3225-601-2P-T001
TDK COMPONENTS ACM3225-601-2P-T001
FORD ACM3225-601-2P-T001
TDK SEMICONDUCTOR ACM3225-601-2P-T001
TDK-LAMBDA AMERICAS ACM3225-601-2P-T001
TDK Semiconductor Corporation ACM3225-601-2P-T001
TDK ELECTRONICS ACM3225-601-2P-T001
TDK Semiconductor Corp ACM3225-601-2P-T001
TDK ELECTRONICS EUROPE ACM3225-601-2P-T001
TDK HONG KONG COMPANY LIMITED ACM3225-601-2P-T001
TDK SEMIC ACM3225-601-2P-T001
TDK CORPORATION (VA) ACM3225-601-2P-T001
TDK CORP OF AMERICA ACM3225-601-2P-T001
TDK ELECTRON ACM3225-601-2P-T001
TDK HONGKONG CO LTD ACM3225-601-2P-T001
TDK-EPC ACM3225-601-2P-T001
TDK ELECTRONIC ACM3225-601-2P-T001
TDK GMBH ACM3225-601-2P-T001
TDK T/R ACM3225-601-2P-T001
TDK Semiconductors ACM3225-601-2P-T001
TDK / Epcos ACM3225-601-2P-T001
TDK(RoHS) ACM3225-601-2P-T001
TDK / COO: Singapore ACM3225-601-2P-T001

Search for other parts like ACM3225 »