Amphenol Sine Systems ACJS-PC

Phone Audio Connector, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingCopper, Tin
Housing MaterialPolybutylene
MountThrough Hole
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Contacts3
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Length20 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ACJS-PC.

Electro Sonic
Datasheet1 page8 years ago
Farnell
Datasheet23 pages10 years ago
Upverter
Datasheet1 page18 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-10.76%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Sine Systems ACJS-PC.

Related Parts

Descriptions

Descriptions of Amphenol Sine Systems ACJS-PC provided by its distributors.

Phone Audio Connector, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts
Phone Conn, Stereo, Jack, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-PC
Conn 1/4" Stereo Phone Jack F 3 POS Solder Lug RA Thru-Hole 6 Terminal 1 Port

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • AMPHENOL SINE
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS INC
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol SSI Technologies
  • Amphenol Sine System

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingCopper, Tin
Housing MaterialPolybutylene
MountThrough Hole
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Contacts3
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Length20 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ACJS-PC.

Electro Sonic
Datasheet1 page8 years ago
Farnell
Datasheet23 pages10 years ago
Upverter
Datasheet1 page18 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant